Phoenix Contact SAC, 300 mm 4 Core Power Cable, Grey, Black Polyvinyl Chloride 80 °C

Bulk discount available

Subtotal (1 unit)*

€45.74

(exc. VAT)

€56.26

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9€45.74
10 +€42.08

*price indicative

RS Stock No.:
496-457
Mfr. Part No.:
1425061
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Power Cable

Number of Cores

4

Jacket Colour

Grey, Black

Cable Length

300mm

Outside Diameter

7.55mm

Jacket Material

Polyvinyl Chloride

Voltage

63V

Minimum Operating Temperature

80°C

Cable CSA

1.5mm²

Standards/Approvals

cUL Listed, DIN EN 60811-404, IEC 61076-2-111, EAC, UL Listed, DIN EN 60332-1-2, UL 758/1581 FT1, UL 758/1581, RoHS

Conductor Material

Bare Copper Wire

Series

SAC

Maximum Operating Temperature

80°C

COO (Country of Origin):
PL
The Phoenix Contact Power cable is designed to meet the rigorous demands of modern connectivity. Featuring a robust 4-position design, it ensures reliable power supply for various applications. Encased in durable PVC with a sleek black-grey finish, this cable combines functionality with aesthetics, making it a practical choice for industrial environments. Its compatibility with M12 connectors offers easy integration into existing systems, while the well-defined coding prevents mismatching during installation. With a cable length of 0.3m, it provides flexibility in setups where space is a premium. Ideal for both fixed and flexible installations, this power cable boasts impressive performance, ensuring a consistent flow of power up to 12 A/63 V.

PVC insulation offers protection against physical wear and tear

Eco-friendly design adheres to EU RoHS regulations

Lightweight construction facilitates easy handling and installation

Related links