Phoenix Contact 14250, 300 mm 4 Core Power Cable, Grey, Black Polyurethane 80 °C

Unavailable
RS will no longer stock this product.
RS Stock No.:
496-463
Mfr. Part No.:
1425081
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Power Cable

Number of Cores

4

Jacket Colour

Grey, Black

Cable Length

300mm

Jacket Material

Polyurethane

Outside Diameter

8.8 mm

Voltage

63 V

Minimum Operating Temperature

80°C

Cable CSA

4 x 2.5 mm²

Standards/Approvals

DIN EN 60811-404, DIN EN 60332-1-2, DIN EN 50267-2-1, cUL Listed, UL Listed, UL 758/1581 FT1, UL 758/1581, RoHS, IEC 61076-2-111, EAC, DIN VDE 0472

Conductor Material

Bare Copper Wire

Series

14250

Maximum Operating Temperature

80°C

COO (Country of Origin):
PL
The Phoenix Contact Power cable offers an impressive combination of reliability and efficiency for your electrical supply needs. Constructed with a PUR halogen-free outer sheath, it ensures enhanced durability while maintaining a sleek black-grey finish. Designed for a wide range of applications including industrial settings, it supports direct current up to 16 A and is ideal for use in powering devices that require efficient energy transmission. Featuring a robust yet lightweight design, the product excels in both fixed and flexible installations. Its special L-coding guarantees protection against mismatching, making it a safe choice for any electrification project.

Robust cable construction allows for high flexibility in various installation scenarios

IP65 and IP67 ratings provide excellent protection against dust and moisture ingress

Easy installation process reduces downtime and enhances operational efficiency

Suitable for a wide range of industrial applications, making it a versatile choice

Related links