Phoenix Contact 14250, 1.5 m 4 Core Power Cable, Black, Grey Polyvinyl Chloride 80 °C
- RS Stock No.:
- 496-465
- Mfr. Part No.:
- 1425085
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 496-465
- Mfr. Part No.:
- 1425085
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 4 | |
| Jacket Colour | Black, Grey | |
| Cable Length | 1.5m | |
| Outside Diameter | 9.5 mm | |
| Jacket Material | Polyvinyl Chloride | |
| Voltage | 63 V | |
| Minimum Operating Temperature | 80°C | |
| Standards/Approvals | DIN EN 60811-404, EAC, IEC 61076-2-111, DIN EN 60332-1-2, cUL Listed, UL Listed, UL 758/1581 FT1, UL 758/1581, RoHS | |
| Cable CSA | 4 x 2.5 mm² | |
| Conductor Material | Bare Copper Wire | |
| Series | 14250 | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 4 | ||
Jacket Colour Black, Grey | ||
Cable Length 1.5m | ||
Outside Diameter 9.5 mm | ||
Jacket Material Polyvinyl Chloride | ||
Voltage 63 V | ||
Minimum Operating Temperature 80°C | ||
Standards/Approvals DIN EN 60811-404, EAC, IEC 61076-2-111, DIN EN 60332-1-2, cUL Listed, UL Listed, UL 758/1581 FT1, UL 758/1581, RoHS | ||
Cable CSA 4 x 2.5 mm² | ||
Conductor Material Bare Copper Wire | ||
Series 14250 | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power cable is designed to meet the demands of industrial applications, providing a reliable connection for power supply needs. Featuring a robust PVC construction, this 4-position cable is tailored for direct current systems, ensuring efficient performance up to 16 A/63 V. Its straight M12 connector with an L coding system ensures protection against mismatching, promoting safety and reliability in working environments. With a length of 1.5 metres, this versatile cable is ideal for connecting sensors and actuators in a wide array of installations, from automation systems to manufacturing processes.
Compliant with rigorous international standards for added reliability
Designed to operate effectively across a wide temperature range
Lightweight design facilitates easier handling and installation
Related links
- Phoenix Contact 14250 Black, Grey Polyvinyl Chloride 80 °C
- Phoenix Contact 14250 Grey, Black Polyvinyl Chloride 80 °C
- Phoenix Contact 14250 Black, Grey Polyvinyl Chloride 80 °C
- Phoenix Contact 14250 Black, Grey Polyvinyl Chloride 80 °C
- Phoenix Contact 14250 Black, Grey Polyvinyl Chloride 80 °C
- Phoenix Contact 14250 Black, Grey Polyvinyl Chloride 80 °C
- Phoenix Contact 14250 Grey Polyvinyl Chloride 80 °C
- Phoenix Contact 14250 Grey, Black Polyvinyl Chloride 80 °C
