Phoenix Contact SAC 6 Core Power Cable, Orange 1.5mm² 80 °C, 5 m Polyurethane
- RS Stock No.:
- 496-643
- Mfr. Part No.:
- 1414942
- Manufacturer:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 496-643
- Mfr. Part No.:
- 1414942
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 6 | |
| Jacket Colour | Orange | |
| Cable Length | 5m | |
| Outside Diameter | 10.4mm | |
| Jacket Material | Polyurethane | |
| Voltage | 690V | |
| Minimum Operating Temperature | 80°C | |
| Standards/Approvals | UL Listed, UL 758/1581, UL 758/1581 FT1, RoHS, cUL Listed, DIN EN 50267-2-1, DIN EN 60332-1-2, DIN EN 60811-404, DIN VDE 0472, EAC, IEC 61076-2-111 | |
| Cable CSA | 1.5mm² | |
| Conductor Material | Bare Copper Wire | |
| Series | SAC | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 6 | ||
Jacket Colour Orange | ||
Cable Length 5m | ||
Outside Diameter 10.4mm | ||
Jacket Material Polyurethane | ||
Voltage 690V | ||
Minimum Operating Temperature 80°C | ||
Standards/Approvals UL Listed, UL 758/1581, UL 758/1581 FT1, RoHS, cUL Listed, DIN EN 50267-2-1, DIN EN 60332-1-2, DIN EN 60811-404, DIN VDE 0472, EAC, IEC 61076-2-111 | ||
Cable CSA 1.5mm² | ||
Conductor Material Bare Copper Wire | ||
Series SAC | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- PL
The Phoenix Contact power cable offers a potent combination of reliability and efficiency in electrical supply solutions. Engineered with advanced shielding technology, it ensures optimal performance even in demanding environments. The product boasts a robust design, featuring a 6-position layout, orange RAL 2003 halogen-free insulation, and an angled M12 plug for seamless integration in various applications. Ideal for AC current handling up to 8 A at 690 V, it meets high safety standards, making it suitable for industrial automation and control cabinet applications. This power cable is designed not only for durability but also for ease of installation, with an impressive bending radius and a wide operational temperature range. With its commitment to quality and sustainability, this power cable exemplifies excellence in modern electrical engineering.
Equipped with 360° shielding to minimize electromagnetic interference
Halogen-free construction for enhanced safety in challenging conditions
Designed for easy installation with an angled plug configuration
Robust performance with a high bending cycle capacity for flexible installations
Meets stringent environmental standards, contributing to a greener footprint
Suitable for a variety of sectors, including industrial machinery and automation
Rated for significant temperature variations, ensuring effective operation in diverse settings
Constructed with materials resistant to oil and abrasion for long-lasting use
Related links
- Phoenix Contact SAC Orange Polyurethane 80 °C
- Phoenix Contact SAC Orange Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Black Polyurethane 80 °C
- Phoenix Contact SAC Grey, Black Polyurethane 80 °C
- Phoenix Contact SAC Orange Polyurethane 80 °C
- Phoenix Contact SAC Orange Polyurethane 80 °C
- Phoenix Contact SAC Orange Polyurethane 80 °C
- Phoenix Contact SAC Orange Polyurethane 80 °C
