Phoenix Contact SAC 6 Core Power Cable, Black 2mm², 2.5 mm² 80 °C, 5 m PUR
- RS Stock No.:
- 496-860
- Mfr. Part No.:
- 1514500
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€158.72
(exc. VAT)
€195.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €158.72 |
*price indicative
- RS Stock No.:
- 496-860
- Mfr. Part No.:
- 1514500
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 6 | |
| Jacket Colour | Black | |
| Cable Length | 5m | |
| Jacket Material | PUR | |
| Outside Diameter | 10.5mm | |
| Voltage | 1kV | |
| Minimum Operating Temperature | 50°C | |
| Standards/Approvals | IEC 61076-2-116 | |
| Cable CSA | 2mm², 2.5mm² | |
| Fire Behaviour | Flammability rating according to UL | |
| Series | SAC | |
| Conductor Material | Bare Copper Wire | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 6 | ||
Jacket Colour Black | ||
Cable Length 5m | ||
Jacket Material PUR | ||
Outside Diameter 10.5mm | ||
Voltage 1kV | ||
Minimum Operating Temperature 50°C | ||
Standards/Approvals IEC 61076-2-116 | ||
Cable CSA 2mm², 2.5mm² | ||
Fire Behaviour Flammability rating according to UL | ||
Series SAC | ||
Conductor Material Bare Copper Wire | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Power cable is engineered for robust performance in a variety of demanding applications. Designed to accommodate an alternating current of up to 16 A and 600 V, this power cable delivers exceptional reliability and efficiency. Constructed from halogen-free materials, it ensures safety and environmental compliance, making it suitable for use in sensitive environments. Its innovative design includes a free cable end on a straight socket with a secure bayonet locking mechanism, allowing for straightforward installation and maintenance. With a remarkable bending capacity, this cable withstands up to five million cycles, making it a dependable choice for dynamic applications.
Rated for a wide temperature range, suitable for both flexible and fixed installations
Constructed with bare copper litz wires for superior conductivity and performance
Offers high resistance to bending, ideal for dynamic applications where movement is prevalent
IP65 and IP67 ratings provide excellent protection against dust and water ingress
Related links
- Phoenix Contact SAC 6 Core Power Cable 2.5 mm² 80 °C, 10 m Polyurethane
- Phoenix Contact SAC 6 Core Power Cable 2.5 mm² 80 °C, 3 m Polyurethane
- Phoenix Contact SAC 6 Core Power Cable Black 1.5mm² +80 °C, 5 m Polyurethane
- Phoenix Contact SAC 6 Core Power Cable Black 1.5mm² 80 °C, 5 m Polyurethane
- Phoenix Contact SAC 6 Core Power Cable 5 m Polyurethane
- Phoenix Contact SAC 6 Core Power Cable 5 m Polyurethane
- Phoenix Contact KST 4 Core Power Cable 2.5 mm² 80 °C, 5 m Polyurethane
- Phoenix Contact 6 Core Power Cable 2.5 mm² 80 °C, 1.5 m Polyurethane
