Phoenix Contact SAC PVC 5 x 2.5 mm² 5 Core Power Cable, Grey Polyvinyl Chloride PVC, 1.5m

Stock information currently inaccessible
RS Stock No.:
496-720
Mfr. Part No.:
1414778
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Cross Sectional Area

5 x 2.5 mm²

Number of Cores

5

Sheath Colour

Grey

Length

1.5m

Armoured

Yes

Cable Type

PVC

Sheath Material

Polyvinyl Chloride PVC

Maximum Operating Temperature

+80°C

Series

SAC

COO (Country of Origin):
PL
The Phoenix Contact power cable is engineered for optimal performance in power supply applications, boasting a robust design that ensures reliable conductivity and durability. The cable’s construction includes high-quality PVC sheathing in a striking grey hue, enhancing both its aesthetic appeal and protective qualities. With a length of 1.5 metres, it is perfectly suited for direct current applications requiring up to 16 A at 63 V. Whether employed in industrial automation or in a sophisticated wiring setup, this power cable's intricate specifications cater to the needs of modern engineering, ensuring seamless integration into any system.

Designed to reduce electromagnetic interference for enhanced performance
Constructed with advanced shielding technology to protect signal integrity
Accommodates a varied range of applications due to its versatile design
Built to withstand rigorous operational environments, ensuring longevity
Offers easy installation with a free cable end, allowing for custom configurations
Ideal for connecting powered devices seamlessly in a variety of industrial settings
Compliance with industry standards guarantees your investment is protected

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy