Phoenix Contact 14147 PVC 2.5 mm² 5 Core Power Cable, Grey Polyvinyl Chloride PVC, 1.5m
- RS Stock No.:
- 280-623
- Mfr. Part No.:
- 1414778
- Manufacturer:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 280-623
- Mfr. Part No.:
- 1414778
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Cross Sectional Area | 2.5 mm² | |
| Number of Cores | 5 | |
| Sheath Colour | Grey | |
| Length | 1.5m | |
| Armoured | No | |
| Cable Type | PVC | |
| Sheath Material | Polyvinyl Chloride PVC | |
| Series | 14147 | |
| Maximum Operating Temperature | +80°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Cross Sectional Area 2.5 mm² | ||
Number of Cores 5 | ||
Sheath Colour Grey | ||
Length 1.5m | ||
Armoured No | ||
Cable Type PVC | ||
Sheath Material Polyvinyl Chloride PVC | ||
Series 14147 | ||
Maximum Operating Temperature +80°C | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power Cable is expertly designed to facilitate reliable power supply in various applications. With a 5-position setup, this cable features advanced shielding technology, which ensures optimal performance even in environments with high electromagnetic interference. Its free cable end allows for versatile installation options, while the angled M12 socket coding enhances protection against mismatched connections. Constructed from durable materials, this power cable combines functional efficiency with exceptional design, making it an ideal choice for demanding industrial settings.
Rated for extreme temperature ranges ensuring versatility
Constructed from high quality materials for long lasting performance
Meets stringent environmental compliance standards
Constructed from high quality materials for long lasting performance
Meets stringent environmental compliance standards
Related links
- Phoenix Contact SAC PVC 5 x 2.5 mm² 5 Core Power Cable 1.5m
- Phoenix Contact 14147 Grey Polyvinyl Chloride 80 °C
- Phoenix Contact 14147 Grey Polyvinyl Chloride 80 °C
- Phoenix Contact 14147 Black, Grey Polyvinyl Chloride 85 °C
- Phoenix Contact 14147 Black, Grey Polyvinyl Chloride 80 °C
- Phoenix Contact 14147 Grey Polyurethane 80 °C
- Phoenix Contact 14147 Grey Polyurethane 80 °C
- Phoenix Contact 14147 Grey, Black Polyurethane 90 °C
