Phoenix Contact SAC 5 Core Power Cable, Grey 1.5mm² 80 °C, 1.5 m PVC
- RS Stock No.:
- 496-738
- Mfr. Part No.:
- 1424613
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 496-738
- Mfr. Part No.:
- 1424613
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Grey | |
| Cable Length | 1.5m | |
| Jacket Material | PVC | |
| Outside Diameter | 9.1mm | |
| Voltage | 63V | |
| Minimum Operating Temperature | 80°C | |
| Standards/Approvals | DIN EN 60811-404, DIN EN 60332-1-2, EAC, UL 758/1581, UL 758/1581 FT1, IEC 61076-2-111, cUL Listed, RoHS, UL Listed | |
| Cable CSA | 1.5mm² | |
| Series | SAC | |
| Conductor Material | Bare Copper Wire | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Grey | ||
Cable Length 1.5m | ||
Jacket Material PVC | ||
Outside Diameter 9.1mm | ||
Voltage 63V | ||
Minimum Operating Temperature 80°C | ||
Standards/Approvals DIN EN 60811-404, DIN EN 60332-1-2, EAC, UL 758/1581, UL 758/1581 FT1, IEC 61076-2-111, cUL Listed, RoHS, UL Listed | ||
Cable CSA 1.5mm² | ||
Series SAC | ||
Conductor Material Bare Copper Wire | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power Cable is a high-performance solution designed to facilitate seamless electrical connectivity in demanding applications. Equipped with a five-position configuration, this cable combines durability with operational efficiency, making it ideal for use in various industrial settings. The angled M12 plug ensures easy installation and reliable connections, while the robust PVC sheathing offers excellent protection against environmental factors. Suitable for both direct current and cable lengths of 1.5 meters, this product caters to high load requirements of up to 12 A and 63 V, making it versatile across different machinery and equipment. Its reliability is complemented by compliance with stringent safety standards, ensuring a dependable connection for critical tasks.
Designed for power supply applications with enhanced operational efficiency
Features a five position configuration for versatile connectivity options
Equipped with an angled M12 plug for simplified installation
Robust PVC insulation provides superior protection against wear and environmental stressors
Optimised for direct current applications supporting loads up to 12 A
Designed to endure overvoltage and pollutant conditions ensuring longevity
Meets safety standards for reliable operation in industrial environments
Lightweight design facilitates easy handling and installation
Related links
- Phoenix Contact SAC 5 Core Power Cable 1.5 m Polyvinyl Chloride
- Phoenix Contact SAC 5 Core Power Cable 1.5 m Polyurethane
- Phoenix Contact SAC 5 Core Power Cable 1.5 m Polyurethane
- Phoenix Contact SAC 5 Core Power Cable 10 m Polyvinyl Chloride
- Phoenix Contact SAC 5 Core Power Cable 5 m Polyvinyl Chloride
- Phoenix Contact SAC 5 Core Power Cable 3 m Polyvinyl Chloride
- Phoenix Contact SAC 4 Core Power Cable Grey 1.5mm² 80 °C, 1.5 m Polyvinyl Chloride
- Phoenix Contact SAC 6 Core Power Cable Grey 1.5mm² 80 °C, 1.5 m Polyvinyl Chloride
