Phoenix Contact K12 12 Core Power Cable, Orange 80 °C, 2 m Thermoplastic Polyurethane
- RS Stock No.:
- 496-815
- Mfr. Part No.:
- 1619247
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 2 units)*
€173.02
(exc. VAT)
€212.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €173.02 | €86.51 |
*price indicative
- RS Stock No.:
- 496-815
- Mfr. Part No.:
- 1619247
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 12 | |
| Jacket Colour | Orange | |
| Cable Length | 2m | |
| Outside Diameter | 8mm | |
| Jacket Material | Thermoplastic Polyurethane | |
| Voltage | 74V | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | EAC Approval ID: 19060508, UL Listed Approval ID: E335019-20140707, cUL Listed Approval ID: E335019-20140707 | |
| Series | K12 | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 12 | ||
Jacket Colour Orange | ||
Cable Length 2m | ||
Outside Diameter 8mm | ||
Jacket Material Thermoplastic Polyurethane | ||
Voltage 74V | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals EAC Approval ID: 19060508, UL Listed Approval ID: E335019-20140707, cUL Listed Approval ID: E335019-20140707 | ||
Series K12 | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Robust signal and power cable boasts a unique design tailored for diverse industrial applications, ensuring reliable connectivity and performance. Engineered from high quality materials, the cable features a screw locking mechanism for secure connections and IP67 protection when locked, making it suitable for harsh environments. With a generous cable length, it facilitates flexibility and ease of installation, catering to different project requirements. This product stands out with its striking orange outer sheath, enhancing visibility in settings crowded with various components.
IP67 rating provides protection against dust and water ingress
Robust shielding preserves signal integrity minimising interference
Designed for a range of industrial applications with high flexibility
Distinctive orange sheath enhances visibility during installation
Compatible with various configurations for efficient use
Related links
- Phoenix Contact K12 Orange Thermoplastic Polyurethane 80 °C
- Phoenix Contact K12 Orange Thermoplastic Polyurethane 80 °C
- Phoenix Contact K12 Orange Thermoplastic Polyurethane 80 °C
- Phoenix Contact K12 Orange Thermoplastic Polyurethane Sensor Actuator Cable 80 °C
- Phoenix Contact KST Orange Thermoplastic Polyurethane 80 °C
- Phoenix Contact KST Orange Thermoplastic Polyurethane 80 °C
- Phoenix Contact KSF Orange Thermoplastic Polyurethane 80 °C
- Phoenix Contact KSM Orange Thermoplastic Polyurethane 80 °C
