Phoenix Contact 6 Core Power Cable, Black 2mm², 2.5 mm² 80 °C, 600 mm PUR
- RS Stock No.:
- 496-862
- Mfr. Part No.:
- 1514503
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€92.82
(exc. VAT)
€114.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €92.82 |
*price indicative
- RS Stock No.:
- 496-862
- Mfr. Part No.:
- 1514503
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 6 | |
| Jacket Colour | Black | |
| Cable Length | 600mm | |
| Outside Diameter | 10.5mm | |
| Jacket Material | PUR | |
| Voltage | 600V | |
| Minimum Operating Temperature | 50°C | |
| Standards/Approvals | IEC 61076-2-116 | |
| Cable CSA | 2mm², 2.5mm² | |
| Fire Behaviour | Flammability rating according to UL | |
| Conductor Material | Bare Copper Wire | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 6 | ||
Jacket Colour Black | ||
Cable Length 600mm | ||
Outside Diameter 10.5mm | ||
Jacket Material PUR | ||
Voltage 600V | ||
Minimum Operating Temperature 50°C | ||
Standards/Approvals IEC 61076-2-116 | ||
Cable CSA 2mm², 2.5mm² | ||
Fire Behaviour Flammability rating according to UL | ||
Conductor Material Bare Copper Wire | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Power cable is designed to ensure a dependable power supply for various applications. Featuring a 6-position configuration, it caters to the needs of systems requiring durable and efficient connections. Manufactured with halogen-free PUR material, it is both environmentally friendly and robust, making it suitable for a wide range of industrial settings. The cable is crafted to withstand extreme temperatures and bending cycles, ensuring longevity and reliability under demanding conditions. With a length of 0.6 m, this cable provides flexible installation options, while its bayonet locking mechanism guarantees secure connectivity.
The cable offers a high degree of protection against environmental factors such as dust and moisture
A straightforward installation process with bayonet locking for secure connections
Engineered to accommodate high bending cycles without compromising performance
Resistant to mechanical stress, making it ideal for dynamic applications
Related links
- Phoenix Contact 6 Core Power Cable 2.5 mm² 80 °C, 1.5 m Polyurethane
- Phoenix Contact SAC 6 Core Power Cable 2.5 mm² 80 °C, 10 m Polyurethane
- Phoenix Contact SAC 6 Core Power Cable 2.5 mm² 80 °C, 3 m Polyurethane
- Phoenix Contact SAC 6 Core Power Cable 2.5 mm² 80 °C, 5 m Polyurethane
- Phoenix Contact 14149 6 Core Power Cable 600 mm Polyurethane
- Phoenix Contact KST 4 Core Power Cable 2.5 mm² 80 °C, 10 m Thermoplastic Polyurethane
- Phoenix Contact KST 4 Core Power Cable 2.5 mm² 80 °C, 2 m Thermoplastic Polyurethane
- Phoenix Contact KST 4 Core Power Cable 2.5 mm² 80 °C, 5 m Polyurethane
