Phoenix Contact SAC 6 Core Power Cable, Black 2mm², 2.5 mm² 80 °C, 3 m PUR
- RS Stock No.:
- 496-159
- Mfr. Part No.:
- 1514494
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€115.36
(exc. VAT)
€141.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €115.36 |
*price indicative
- RS Stock No.:
- 496-159
- Mfr. Part No.:
- 1514494
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 6 | |
| Jacket Colour | Black | |
| Cable Length | 3m | |
| Jacket Material | PUR | |
| Outside Diameter | 10.5mm | |
| Voltage | 600V | |
| Minimum Operating Temperature | 50°C | |
| Cable CSA | 2mm², 2.5mm² | |
| Standards/Approvals | IEC 61076-2-116 | |
| Conductor Material | Bare Copper Wire | |
| Maximum Operating Temperature | 80°C | |
| Series | SAC | |
| Fire Behaviour | Flammability rating according to UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 6 | ||
Jacket Colour Black | ||
Cable Length 3m | ||
Jacket Material PUR | ||
Outside Diameter 10.5mm | ||
Voltage 600V | ||
Minimum Operating Temperature 50°C | ||
Cable CSA 2mm², 2.5mm² | ||
Standards/Approvals IEC 61076-2-116 | ||
Conductor Material Bare Copper Wire | ||
Maximum Operating Temperature 80°C | ||
Series SAC | ||
Fire Behaviour Flammability rating according to UL | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Power cable is designed to facilitate reliable connections in various applications, ensuring optimal power supply while prioritising safety and efficiency. Tailored for industrial environments, it features a robust construction with halogen-free materials, aimed at reducing environmental impact. Its six-position configuration allows for flexible connectivity, accommodating different operational needs seamlessly. The cable is equipped with bayonet locking mechanisms, providing a secure attachment to prevent accidental disconnections.
High bending cycle resistance suitable for dynamic applications
Six-position configuration allows versatile connectivity options
Lightweight construction aids in easier installations
Compliant with stringent industrial standards for peace of mind
Related links
- Phoenix Contact SAC 6 Core Power Cable 2.5 mm² 80 °C, 10 m Polyurethane
- Phoenix Contact SAC 6 Core Power Cable 2.5 mm² 80 °C, 5 m Polyurethane
- Phoenix Contact SAC 6 Core Power Cable 3 m Polyurethane
- Phoenix Contact SAC 6 Core Power Cable 3 m Polyurethane
- Phoenix Contact SAC 6 Core Power Cable Grey 1.5mm² 80 °C, 3 m Polyurethane
- Phoenix Contact SAC 6 Core Power Cable Grey 1.5mm² 85 °C, 3 m Polyurethane
- Phoenix Contact 6 Core Power Cable 2.5 mm² 80 °C, 1.5 m Polyurethane
- Phoenix Contact SAC 6 Core Power Cable Black 1.5mm² 80 °C, 5 m Polyurethane
