Phoenix Contact KSF 8 Core Power Cable, Orange 80 °C, 10 m PUR

Subtotal (1 pack of 2 units)*

€634.70

(exc. VAT)

€780.68

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€634.70€317.35

*price indicative

RS Stock No.:
518-288
Mfr. Part No.:
1620426
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Power Cable

Number of Cores

8

Jacket Colour

Orange

Cable Length

10m

Jacket Material

PUR

Outside Diameter

13.5mm

Voltage

63V

Minimum Operating Temperature

-40°C

Standards/Approvals

IEC 332-1, DIN VDE 0472

Fire Behaviour

IEC 332-1

Series

KSF

Maximum Operating Temperature

80°C

COO (Country of Origin):
DE
The Phoenix Contact Cable Plug crafted from robust moulded plastic, is engineered for reliability and efficiency in various industrial applications. Featuring an angled, rotatable design, this connector allows for flexible cable outlet direction, ensuring ease of installation in tight spaces. This versatile connector is shielded for safe operation and is compliant with RoHS II standards, showcasing a commitment to sustainability without compromising on performance. With IP67 protection when locked, it is adept at withstanding moisture and dust, making it suitable for outdoor applications. The product is a remarkable component in the series, offering specific enhancements for users needing dependable connectivity solutions in automation and control systems.

Constructed from halogen free materials promoting environmental responsibility

Durable construction ensures long lasting performance in demanding environments

Equipped with screw locking mechanisms for secure connections

Supports a high maximum current rating which ensuring reliable power transmission

Easy to interconnect with specified mating connectors simplifying assembly

Designed for extensive bending cycles reflecting superior flexibility and resilience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy