Phoenix Contact KSF 6 Core Power Cable, Orange 80 °C, 10 m TPU
- RS Stock No.:
- 518-285
- Mfr. Part No.:
- 1620420
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 2 units)*
€568.73
(exc. VAT)
€699.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €568.73 | €284.365 |
*price indicative
- RS Stock No.:
- 518-285
- Mfr. Part No.:
- 1620420
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 6 | |
| Jacket Colour | Orange | |
| Cable Length | 10m | |
| Outside Diameter | 13.8mm | |
| Jacket Material | TPU | |
| Voltage | 63V | |
| Minimum Operating Temperature | 50°C | |
| Standards/Approvals | EU RoHS, DIN EN ISO 13732 1:2008 12, EAC ID: B.00286/19, IP67 | |
| Maximum Operating Temperature | 80°C | |
| Series | KSF | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 6 | ||
Jacket Colour Orange | ||
Cable Length 10m | ||
Outside Diameter 13.8mm | ||
Jacket Material TPU | ||
Voltage 63V | ||
Minimum Operating Temperature 50°C | ||
Standards/Approvals EU RoHS, DIN EN ISO 13732 1:2008 12, EAC ID: B.00286/19, IP67 | ||
Maximum Operating Temperature 80°C | ||
Series KSF | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Plug designed for optimal functionality, offers an angled and rotatable M23 connection tailored for diverse applications. The robust design ensures reliable performance, even in challenging environments. Featuring a screw locking mechanism, this product guarantees secure connections while maintaining ease of use. Its impressive cable length of 10 metres, coupled with a high degree of protection (IP67 when locked), makes it suitable for both industrial and outdoor settings. The cable's outer sheath is crafted from halogen free TPU, ensuring safety and environmental respect.
Equipped with angled and rotatable design for flexible installation
Constructed with a screw locking mechanism for enhanced security
Utilises halogen free materials for greater environmental friendliness
Offers compatibility with varying ambient temperatures for broad application use
Integrates a shielded cable structure to protect against external interference
Provides ease of maintenance with no repairs required for defective products
Related links
- Phoenix Contact KSF 6 Core Power Cable 10 m Thermoplastic Polyurethane
- Phoenix Contact KSF 6 Core Power Cable 2 m Thermoplastic Polyurethane
- Phoenix Contact KSF 6 Core Power Cable 5 m Thermoplastic Polyurethane
- Phoenix Contact KSF 6 Core Power Cable 2 mm² 80 °C, 10 m Polyurethane
- Phoenix Contact KSF 8 Core Power Cable 10 m Polyurethane
- Phoenix Contact KSF 6 Core Power Cable 5 m Polyurethane
- Phoenix Contact K12 12 Core Power Cable 10 m Thermoplastic Polyurethane
- Phoenix Contact KSF 6 Core Power Cable 2 mm² 80 °C, 2 m Polyurethane
