Phoenix Contact KSF 8 Core Power Cable, Orange 80 °C, 2 m PUR
- RS Stock No.:
- 518-317
- Mfr. Part No.:
- 1620399
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 2 units)*
€218.23
(exc. VAT)
€268.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €218.23 | €109.115 |
*price indicative
- RS Stock No.:
- 518-317
- Mfr. Part No.:
- 1620399
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 8 | |
| Jacket Colour | Orange | |
| Cable Length | 2m | |
| Jacket Material | PUR | |
| Outside Diameter | 11.7mm | |
| Voltage | 63V | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | DIN EN ISO 13732-1:2008-12, DIN EN 60 204/11.98 § 14.1.3, EAC ID: B.00286/19, EU RoHS, VD0100/1.97 § 411.1.3.2 | |
| Series | KSF | |
| Fire Behaviour | Halogen Free | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 8 | ||
Jacket Colour Orange | ||
Cable Length 2m | ||
Jacket Material PUR | ||
Outside Diameter 11.7mm | ||
Voltage 63V | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals DIN EN ISO 13732-1:2008-12, DIN EN 60 204/11.98 § 14.1.3, EAC ID: B.00286/19, EU RoHS, VD0100/1.97 § 411.1.3.2 | ||
Series KSF | ||
Fire Behaviour Halogen Free | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Plug designed to withstand the rigours of electrical and industrial applications. Engineered with a plastic moulded exterior, this connector ensures longevity and reliability in various operational environments. The straight design is complemented by a screw locking mechanism, providing secure connections that prevent accidental disconnections. With a cable length of 2 metres and shielded construction, it promotes efficient signal transmission while safeguarding against interference.
Ease of installation ensures rapid deployment
Durable design suitable for outdoor applications with added protection
Utilises a standard M23 thread type for compatibility with various systems
Offers a high degree of protection with IP67 rating when locked
Supports significant current up to 30 A meeting demanding power requirements
Advanced shielding to enhance signal integrity in high interference settings
Related links
- Phoenix Contact KSF 8 Core Power Cable 2 m Polyurethane
- Phoenix Contact KSF 8 Core Power Cable 10 m Polyurethane
- Phoenix Contact KSF 8 Core Power Cable 3 m Polyurethane
- Phoenix Contact KSF 8 Core Power Cable 80 °C, 2 m Polyurethane
- Phoenix Contact KSF 6 Core Power Cable 2 m Thermoplastic Polyurethane
- Phoenix Contact KSF 6 Core Power Cable 2 mm² 80 °C, 2 m Polyurethane
- Phoenix Contact KSF 7 Core Power Cable 5 m Polyurethane
- Phoenix Contact KSF 6 Core Power Cable 5 m Polyurethane
