Phoenix Contact SAC, 10 m 4 Core Power Cable, Grey, Black Polyvinyl Chloride 80 °C

Bulk discount available

Subtotal (1 unit)*

€59.27

(exc. VAT)

€72.90

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9€59.27
10 +€54.53

*price indicative

RS Stock No.:
519-020
Mfr. Part No.:
1425056
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Power Cable

Number of Cores

4

Jacket Colour

Grey, Black

Cable Length

10m

Outside Diameter

7.55mm

Jacket Material

Polyvinyl Chloride

Voltage

63V

Minimum Operating Temperature

80°C

Standards/Approvals

RoHS, DIN EN 60811-404, UL 758/1581, UL Listed, EAC, UL 758/1581 FT1, IEC 61076-2-111, cUL Listed, DIN EN 60332-1-2

Cable CSA

1.5mm²

Conductor Material

Bare Copper Wire

Series

SAC

Maximum Operating Temperature

80°C

COO (Country of Origin):
PL
The Phoenix Contact Power cable is engineered for efficient performance in demanding applications, providing robust connectivity for various equipment. Featuring a four-position design, the cable is designed to facilitate reliable power supply with easy installation via the M12 straight socket configuration. With its durable PVC outer sheath in a sleek black-grey finish, this power cable ensures both aesthetic appeal and resilience against wear. Its compatibility with direct current systems of up to 12 A and 63 V makes it a versatile choice across multiple sectors, enhancing operational reliability.

Meets rigorous safety and compliance standards for peace of mind

Offers an efficient current capacity with minimal resistance

Lightweight structure for easy handling and deployment

Features excellent flexibility, suitable for both fixed and flexible installations

Related links