Phoenix Contact SAC, 10 m 4 Core Power Cable, Grey, Black Polyvinyl Chloride 80 °C

Bulk discount available

Subtotal (1 unit)*

€59.76

(exc. VAT)

€73.50

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9€59.76
10 +€54.98

*price indicative

RS Stock No.:
483-176
Mfr. Part No.:
1425052
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Power Cable

Number of Cores

4

Jacket Colour

Grey, Black

Cable Length

10m

Jacket Material

Polyvinyl Chloride

Outside Diameter

7.55mm

Voltage

63V

Minimum Operating Temperature

80°C

Standards/Approvals

UL Listed, UL 758/1581 FT1, UL 758/1581, RoHS, IEC 61076-2-111, EAC, DIN EN 60811-404, DIN EN 60332-1-2, cUL Listed

Cable CSA

1.5mm²

Series

SAC

Maximum Operating Temperature

80°C

Conductor Material

Bare Copper Wire

The Phoenix Contact Power cable is designed for robust performance in demanding environments. Ideal for connecting electrical devices, this 4-position cable facilitates seamless power supply with a plug angled M12 configuration and an impressive length of 10 m. Made from high-quality PVC material, its black-grey finish adheres to RAL 7021 standards, ensuring both functionality and aesthetic appeal. Operating efficiently at a nominal voltage of 63 V DC, it supports direct current up to 12 A, making it suitable for a variety of applications, including automated systems and industrial machinery. The premium construction guarantees durability, while the integration of advanced technical features ensures reliability under challenging conditions.

Designed to withstand extreme temperatures, maintaining performance in harsh climates

Robust construction resists mechanical stress, ensuring a long-lasting lifespan

Lightweight design facilitates easy handling and reduced installation efforts

Meets various industry standards for electrical components, ensuring regulatory compliance

Related links