RS PRO 3 Core Cable, White 16mm² 90 °C, 100 m TPE
- RS Stock No.:
- 729-712
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 reel of 100 metres)*
€2,212.04
(exc. VAT)
€2,720.81
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €2,212.04 | €22.12 |
*price indicative
- RS Stock No.:
- 729-712
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable | |
| Number of Cores | 3 | |
| Jacket Colour | White | |
| Cable Length | 100m | |
| Jacket Material | TPE | |
| Voltage | 500V | |
| Conductor Type | Plain | |
| Minimum Operating Temperature | -15°C | |
| Cable CSA | 16mm² | |
| Standards/Approvals | ACI, BASEC, BS 7211:2012 Table 5 | |
| Conductor Material | Annealed Copper | |
| Maximum Operating Temperature | 90°C | |
| Fire Behaviour | Low Smoke Zero Halogen | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable | ||
Number of Cores 3 | ||
Jacket Colour White | ||
Cable Length 100m | ||
Jacket Material TPE | ||
Voltage 500V | ||
Conductor Type Plain | ||
Minimum Operating Temperature -15°C | ||
Cable CSA 16mm² | ||
Standards/Approvals ACI, BASEC, BS 7211:2012 Table 5 | ||
Conductor Material Annealed Copper | ||
Maximum Operating Temperature 90°C | ||
Fire Behaviour Low Smoke Zero Halogen | ||
- COO (Country of Origin):
- GB
RS PRO 16 mm² Cable 100 m
This RS PRO cable is designed for reliable electrical installations, featuring a robust construction with annealed copper conductors. Ideal for environments requiring low smoke and zero halogen emissions, it ensures safety and performance in demanding conditions.
Features and Benefits
Annealed Copper Conductor: Provides excellent electrical conductivity and flexibility.
Low Smoke Zero Halogen: Reduces toxic emissions in the event of a fire, enhancing safety.
Thermoplastic Jacket: Offers durability and protection against environmental factors.
Wide Temperature Range: Operates effectively from -15 °C to 90 °C, suitable for various climates.
500 V Voltage Rating: Supports a range of electrical applications.
Low Smoke Zero Halogen: Reduces toxic emissions in the event of a fire, enhancing safety.
Thermoplastic Jacket: Offers durability and protection against environmental factors.
Wide Temperature Range: Operates effectively from -15 °C to 90 °C, suitable for various climates.
500 V Voltage Rating: Supports a range of electrical applications.
Applications
Commercial building wiring
Industrial power distribution
Residential electrical installations
Industrial power distribution
Residential electrical installations
Additional Information
Complies with ACI, BASEC, and BS 7211:2012 Table 5 standards.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 3 Core Cable 100 m Thermoplastic
- RS PRO 3 Core Cable 100 m Thermoplastic
- RS PRO 3 Core Cable 100 m Thermoplastic
- RS PRO 3 Core Cable 100 m Thermoplastic
- RS PRO 3 Core Cable 100 m Thermoplastic
- RS PRO 4 Core Cable 100 m Thermoplastic
- RS PRO 3 Core Mains Power Cable 50 m Thermoplastic
- RS PRO 3 Core Power Cable 100 m Silicone
