Adaltra SIHF 4 Core Electrical Cable, Brick Red 1.5mm² 180 °C, 100 m Silicone
- RS Stock No.:
- 236-8705
- Manufacturer:
- Adaltra
Subtotal (1 reel of 100 metres)*
€644.70
(exc. VAT)
€793.00
(inc. VAT)
In Stock
- 300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 100 + | €6.447 | €644.70 |
*price indicative
- RS Stock No.:
- 236-8705
- Manufacturer:
- Adaltra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Adaltra | |
| Product Type | Electrical Cable | |
| Number of Cores | 4 | |
| Jacket Colour | Brick Red | |
| Cable Length | 100m | |
| Jacket Material | Silicone | |
| Outside Diameter | 9mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -60°C | |
| Conductor Type | Stranded | |
| Cable CSA | 1.5mm² | |
| Standards/Approvals | IEC 60332-1, NF C 32-070/C2 | |
| Maximum Operating Temperature | 180°C | |
| Fire Behaviour | Non-Flame Spread | |
| Conductor Material | Tin Copper Wire | |
| Series | SIHF | |
| Select all | ||
|---|---|---|
Brand Adaltra | ||
Product Type Electrical Cable | ||
Number of Cores 4 | ||
Jacket Colour Brick Red | ||
Cable Length 100m | ||
Jacket Material Silicone | ||
Outside Diameter 9mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -60°C | ||
Conductor Type Stranded | ||
Cable CSA 1.5mm² | ||
Standards/Approvals IEC 60332-1, NF C 32-070/C2 | ||
Maximum Operating Temperature 180°C | ||
Fire Behaviour Non-Flame Spread | ||
Conductor Material Tin Copper Wire | ||
Series SIHF | ||
The CAE Groupe SIHF silicon elastomer cables enables you to power equipment subjected to major changes in temperature. It has a silicon elastomer core insulation and flame retardant. It is completely halogen free and comes with silicon elastomer outer sheath.
Number of cores 3
Cross sectional area 0.75 mm²
Sheath colour Red brown
Length 100m
Voltage rating 300 V, 500 V
Outer diameter 6.5mm
Related links
- Adaltra SIHF 4 Core Electrical Cable 100 m Silicone
- Adaltra SIHF 3 Core Electrical Cable 100 m Silicone
- RS PRO 1 Core Electrical & Main Power Cable Yellow 1.5mm² 180 °C, 100 m Silicone Rubber
- Siemens 6XV1801 4 Core Electrical & Main Power Cable 1 km Flame Retardant Non-Corrosive
- Lapp OLFLEX HEAT 180 SiF 1 Core 100 m Silicone Rubber
- Lapp OLFLEX HEAT 180 SiF 1 Core 100 m Silicone Rubber
- Kabeltronik H07RN-F 3 Core Electrical Cable 100 m Rubber
- Kabeltronik H07RN-F 5 Core Electrical Cable 100 m Rubber
