Siemens 6XV1801 4 Core Electrical & Main Power Cable, Black 1.5mm² 105 °C, 1 km Flame Retardant Non-Corrosive
- RS Stock No.:
- 687-845
- Mfr. Part No.:
- 6XV1801-2F
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 reel of 20 metres)*
€121.20
(exc. VAT)
€149.08
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €121.20 | €6.06 |
*price indicative
- RS Stock No.:
- 687-845
- Mfr. Part No.:
- 6XV1801-2F
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Electrical & Main Power Cable | |
| Number of Cores | 4 | |
| Jacket Colour | Black | |
| Cable Length | 1km | |
| Jacket Material | Flame Retardant Non-Corrosive | |
| Outside Diameter | 7.7mm | |
| Voltage | 80V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Flexible | |
| Standards/Approvals | RoHS | |
| Cable CSA | 1.5mm² | |
| Maximum Operating Temperature | 105°C | |
| Series | 6XV1801 | |
| Conductor Material | Copper | |
| Fire Behaviour | Flame Resistant | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Electrical & Main Power Cable | ||
Number of Cores 4 | ||
Jacket Colour Black | ||
Cable Length 1km | ||
Jacket Material Flame Retardant Non-Corrosive | ||
Outside Diameter 7.7mm | ||
Voltage 80V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Flexible | ||
Standards/Approvals RoHS | ||
Cable CSA 1.5mm² | ||
Maximum Operating Temperature 105°C | ||
Series 6XV1801 | ||
Conductor Material Copper | ||
Fire Behaviour Flame Resistant | ||
- COO (Country of Origin):
- DE
The Siemens Power Cable is designed for high-performance electrical connectivity in various applications. This 4-core stranded wire, suitable for 24 V power supply connections, is unassembled and sold by the metre, catering to flexibility in installations. With a robust construction that includes a conductor cross-section of 1.5 mm², the cable supports continuous current ratings of 16 A. This product aligns with stringent safety specifications, ensuring effective performance in diverse environmental conditions, including operation within a wide temperature range of -40 to +105 °C. Its low-emission and halogen-free properties enhance safety in sensitive locations, making it an Ideal choice for users prioritising environmental responsibility and regulatory compliance.
Halogen-free construction enhances environmental safety
Low-emission certification ensures minimal toxic gas release
Robust mechanical design supports a maximum tensile load of 100 N
Wide temperature tolerances from -40 to +105 °C for versatile applications
Class 5 conductor ensures excellent electrical performance
Fire-resistant materials comply with IEC 60332-1-2
Chemical resistance to mineral oil and fuels allows for use in harsh environments
Available in various core colours for easy identification
Symmetrical tolerance in outer diameter enhances manufacturing precision
Meets UL/ETL listings ensuring compliance with quality and safety standards
Related links
- Sifam Instruments Fibreglass Cable Fibre Optic Cable Green, 1 km
- Datwyler CU 7702 Cat7 Cable Shielded Screened, Orange Flame Retardant Non-Corrosive
- Signs & Labels 6XV1878 Cat6a Cable SF/UTP Screened, Green Flame Retardant Non-Corrosive
- Sifam Tinsley Single Mode Cable Fibre Optic Cable Green, 1 km
- HARTING 945 Multi-Core Industrial Cable 1.5mm² 22 AWG 100 m, Green Flame Retardant Non-Corrosive
- HARTING 945 Multi-Core Industrial Cable 1.5mm² 22 AWG 500 m, Green Flame Retardant Non-Corrosive
- RS PRO 1 Core Electrical & Main Power Cable Yellow 1.5mm² 180 °C, 100 m Silicone Rubber
- Siemens 6XV Cable S/FTP Screened, Grey Flame Retardant Non-Corrosive
