RS PRO 3 Core Power Cable 2.5mm² 90 °C, 100 m Cross Linked
- RS Stock No.:
- 836-0704
- Manufacturer:
- RS PRO
Subtotal (1 reel of 100 metres)*
€534.15
(exc. VAT)
€657.00
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €534.15 | €5.342 |
*price indicative
- RS Stock No.:
- 836-0704
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Power Cable | |
| Number of Cores | 3 | |
| Cable Length | 100m | |
| Outside Diameter | 14mm | |
| Jacket Material | Cross Linked | |
| Voltage | 750V | |
| Minimum Operating Temperature | -5°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | Euroclass Eca | |
| Cable CSA | 2.5mm² | |
| Maximum Operating Temperature | 90°C | |
| Core Strands | 45 x 250 μm | |
| Conductor Material | Copper | |
| Number of Strands | 45 | |
| Fire Behaviour | Low Smoke Zero Halogen (LSZH) | |
| Size of Strands | 250μm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Power Cable | ||
Number of Cores 3 | ||
Cable Length 100m | ||
Outside Diameter 14mm | ||
Jacket Material Cross Linked | ||
Voltage 750V | ||
Minimum Operating Temperature -5°C | ||
Conductor Type Stranded | ||
Standards/Approvals Euroclass Eca | ||
Cable CSA 2.5mm² | ||
Maximum Operating Temperature 90°C | ||
Core Strands 45 x 250 μm | ||
Conductor Material Copper | ||
Number of Strands 45 | ||
Fire Behaviour Low Smoke Zero Halogen (LSZH) | ||
Size of Strands 250μm | ||
- COO (Country of Origin):
- TR
RS PRO 3 Core 2.5 mm² Mains Power Cable, Cross-Linked Compound, Type EM 8 to EN 50363-6 Sheath 100 m, 750 V, H07ZZ-F
This 3-core mains power cable has a low-smoke and zero-halogen sheath to reduce the risk of hazardous emissions in case of fire. This means it's ideal for environments in which fumes, smoke and fire could be life-threatening and damaging to equipment.
This cable can be used indoors or outdoors at temperatures ranging from -5°C to +90°C. With a cross-sectional area of 2.5 mm², it comes in a length of 100 m and can withstand medium mechanical stresses.
As part of the RS PRO range, this product has been tested for safety and reliability. It complies with low-smoke and zero-halogen emission standards CENELEC HD22-13, CEI 20-19 Part 13, BS EN/IEC 60332-3, BS EN 60228, EN 50363 and TS EN 50525-3-21. It also meets Euroclass Eca fire safety standards.
This cable is suitable for use in applications such as audio-visual equipment, mobile power units and UPS installations.
Features and Benefits
• 3-core cable
• Low-smoke, zero-halogen (LSZH) cable
• Stranded cable with cross-linked polymer sheath and insulation
• 45 core strands at 0.25 mm in size
• Length of 100 m
• Outer diameter of 10.9 to 14 mm
• Cross-sectional area of 2.5 mm²
• Conductor resistance of 7.98 Ω/km
• Voltage rating of 750 V
• AWG rating of 13
• Minimum operating temperature of -5°C
• Maximum operating temperature of +90°C
• Meets standards CENELEC HD22-13, CEI 20-19 Part 13, BS EN/IEC 60332-3, BS EN 60228, EN 50363 and TS EN 50525-3-21 for low smoke and zero halogen emissions
• Euroclass Eca compliant for fire safety
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO 3 Core Power Cable 100 m Cross Linked Polyethylene
- RS PRO 4 Core Power Cable 2.5mm² 90 °C, 100 m Cross Linked
- RS PRO 4 Core Power Cable 100 m Cross Linked Polyethylene
- RS PRO 5 Core Power Cable 100 m Cross Linked Polyethylene
- RS PRO 3 Core Power Cable 100 m Cross Linked
- RS PRO 3 Core Power Cable 1.5mm² 90 °C, 100 m Cross Linked
- RS PRO 3 Core Power Cable 100 m Cross Linked
- RS PRO 3 Core Power Cable 100 m Cross Linked Polyethylene
