RS PRO 2 Core Power Cable 6mm² 90 °C PVC

Subtotal (1 reel of 100 metres)*

€735.22

(exc. VAT)

€904.32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€735.22€7.352

*price indicative

RS Stock No.:
185-3993
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Power Cable

Number of Cores

2

Outside Diameter

13.7mm

Jacket Material

PVC

Voltage

1000V, 600V

Conductor Type

Stranded

Minimum Operating Temperature

-15°C

Cable CSA

6mm²

Standards/Approvals

BS EN 60228

Number of Strands

7

Conductor Material

Copper

Size of Strands

1.04mm

Core Strands

7 x 1.04mm

Maximum Operating Temperature

90°C

COO (Country of Origin):
GB

RS PRO Armoured Cable


The RS PRO 2-core armoured cable has an outer diameter of 13.7mm and has galvanised steel wire armour (SWA) construction. This multicore cable is polyvinyl chloride (PVC) type 9 sheathed and has a copper conductor. The nominal cross-sectional area of the conductor is 6mm² and has a voltage rating of 1kV, 600V. These cables are designed to be installed in air, clipped to surface, on cable tray/ladder work, embedded in concrete and buried direct or in the ducting underground.

Features and Benefits


• Insulation material is thermosetting XLPE Type GP8

• Minimum bend radius of 8

• Operating temperature between -15°C and 90°C

Applications


• Industrial wiring

• Mains distribution

Certifications


• BS EN 60228

• BS 7655-1.3

• BS 7655-4.2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy