RS PRO 3 Core Power Cable, Grey 2.5mm² 70 °C, 50 m PVC
- RS Stock No.:
- 201-0550
- Manufacturer:
- RS PRO
Subtotal (1 reel of 50 metres)*
€255.73
(exc. VAT)
€314.55
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €255.73 | €5.115 |
*price indicative
- RS Stock No.:
- 201-0550
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Power Cable | |
| Number of Cores | 3 | |
| Jacket Colour | Grey | |
| Cable Length | 50m | |
| Outside Diameter | 11.4mm | |
| Jacket Material | PVC | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -5°C | |
| Conductor Type | Stranded | |
| Cable CSA | 2.5mm² | |
| Standards/Approvals | EN 50525-2-11, CENELEC HD 21.2, CENELEC HD 21.5, CENELEC HD 21.1, IEC 60332-1 | |
| Conductor Material | Bare Copper | |
| Fire Behaviour | Flame Retardant | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Power Cable | ||
Number of Cores 3 | ||
Jacket Colour Grey | ||
Cable Length 50m | ||
Outside Diameter 11.4mm | ||
Jacket Material PVC | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -5°C | ||
Conductor Type Stranded | ||
Cable CSA 2.5mm² | ||
Standards/Approvals EN 50525-2-11, CENELEC HD 21.2, CENELEC HD 21.5, CENELEC HD 21.1, IEC 60332-1 | ||
Conductor Material Bare Copper | ||
Fire Behaviour Flame Retardant | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- TR
RS PRO H05VVF Flexible PVC Insulated Mains Cable
Introducing the range of RS PRO PVC Insulated Mains Cables which are highly flexible and resistant to oil, weathering, UV exposure and mechanical stresses, making them ideal for use in extreme industrial or outdoor environments. The H05VVF cable range consists of 2, 3 or 5 cores made up of fine stranded copper conductors or wires which is then surrounded by colour coded PVC, offering easy identification of wires. The cores are then surrounded by a final outer sheath of PVC insulation for added durability, making these cables extremely versatile across a range of applications.
Features and Benefits:
Applications:
Insulated mains cables are generally used for light to medium duty wiring in small to medium size appliances found in domestic, commercial and light industrial premises. These types of cables are mainly used on appliances that are indoors or in a covered, dry or humid area and where there is little risk of potential mechanical stresses and mechanical damage. However, there are also designs such as these RS PRO Elastomer insulated cables that offer protection in more extreme environments like outdoors or in industrial settings where it may be exposed to weathering, oil or lubricants, mechanical stress and UV exposure, ensuring durability and optimum performance in these severe conditions. Applications include the following:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Standards and Certifications:
Related links
- RS PRO 3 Core Power Cable 50 m Polyvinyl Chloride
- RS PRO 5 Core Power Cable 50 m Polyvinyl Chloride
- RS PRO 3 Core Power Cable 100 m Polyvinyl Chloride
- Prysmian 6242Y 3 Core Power Cable 100 m Polyvinyl Chloride
- Prysmian 6242Y 3 Core Power Cable 10 m Polyvinyl Chloride
- RS PRO 2 Core Power Cable 100 m Polyvinyl Chloride
- RS PRO 2 Core Power Cable 10 m Polyvinyl Chloride
- RS PRO 5 Core Power Cable 100 m Polyvinyl Chloride
