Allen Bradley 2090-CSBM1DG Power Cable Polyvinyl Chloride
- RS Stock No.:
- 255-1684
- Mfr. Part No.:
- 2090-CSBM1DG-14LF07
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€453.26
(exc. VAT)
€557.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €453.26 |
*price indicative
- RS Stock No.:
- 255-1684
- Mfr. Part No.:
- 2090-CSBM1DG-14LF07
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Power Cable | |
| Jacket Material | Polyvinyl Chloride | |
| Voltage | 60V | |
| Standards/Approvals | No | |
| Series | 2090-CSBM1DG | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Power Cable | ||
Jacket Material Polyvinyl Chloride | ||
Voltage 60V | ||
Standards/Approvals No | ||
Series 2090-CSBM1DG | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Rockwell Automation Kinetix 2090 single motor cables combine motor power, feedback, and brake conductors all in a single shielded cable. Standard motor cables with rugged Speed Tec DIN connectors are designed for use with Kinetix 5500 and Kinetix 5700 drive systems, and intended for static applications. Continuous-flex rated cables, intended for rolling and reverse bending applications, are also available.
TPE for standard and continuous-flex cable
Low capacitance design to maximize system power density
Encoder communication data pair with state of the art noise rejection
Related links
- Allen Bradley 2090-CSBM1DG Power Cable Polyvinyl Chloride
- Allen Bradley 2090-CSWM1DG Power Cable Polyvinyl Chloride
- Allen Bradley 2090-CSBM1E1 Power Cable Polyvinyl Chloride
- Allen Bradley 2090-CSWM1DG, 2 m Power Cable Polyvinyl Chloride
- Allen Bradley 2090-CSBM1DG Orange Polyurethane
- Allen Bradley 2090-CPBM7DF Orange Polyvinyl Chloride
- Allen Bradley 2090-CFBM7DF Green Polyvinyl Chloride
- Allen Bradley 2090-CFBM7DF Green Polyvinyl Chloride
