Allen Bradley 2090-CSBM1DG Power Cable Polyvinyl Chloride

Subtotal (1 unit)*

€458.56

(exc. VAT)

€564.03

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€458.56

*price indicative

RS Stock No.:
255-1693
Mfr. Part No.:
2090-CSBM1DG-14VA12
Manufacturer:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Power Cable

Jacket Material

Polyvinyl Chloride

Voltage

60V

Standards/Approvals

No

Series

2090-CSBM1DG

RoHS Status: Exempt

COO (Country of Origin):
IT
The Rockwell Automation Kinetix 2090 single motor cables combine motor power, feedback, and brake conductors all in a single shielded cable. Standard motor cables with rugged Speed Tec DIN connectors are designed for use with Kinetix 5500 and Kinetix 5700 drive systems, and intended for static applications. Continuous-flex rated cables, intended for rolling and reverse bending applications, are also available.

TPE for standard and continuous-flex cable

Low capacitance design to maximize system power density

Encoder communication data pair with state of the art noise rejection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy