Allen Bradley 2090-CSBM1DG Power Cable Polyvinyl Chloride

Subtotal (1 unit)*

€1,329.82

(exc. VAT)

€1,635.68

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,329.82

*price indicative

RS Stock No.:
255-1686
Mfr. Part No.:
2090-CSBM1DG-14LF30
Manufacturer:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Power Cable

Jacket Material

Polyvinyl Chloride

Voltage

60 V

Standards/Approvals

No

Series

2090-CSBM1DG

RoHS Status: Exempt

COO (Country of Origin):
IT
The Rockwell Automation Kinetix 2090 single motor cables combine motor power, feedback, and brake conductors all in a single shielded cable. Standard motor cables with rugged Speed Tec DIN connectors are designed for use with Kinetix 5500 and Kinetix 5700 drive systems, and intended for static applications. Continuous-flex rated cables, intended for rolling and reverse bending applications, are also available.

TPE for standard and continuous-flex cable

Low capacitance design to maximize system power density

Encoder communication data pair with state of the art noise rejection

Related links