Lapp ÖLFLEX SOLAR XLS-R Power Cable, 1 Cores, 100 m, Black Cross Linked Polyethylene Sheath
- RS Stock No.:
- 276-0967
- Mfr. Part No.:
- 0023137
- Manufacturer:
- Lapp
Subtotal (1 reel of 100 metres)*
€252.32
(exc. VAT)
€310.35
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €252.32 | €2.523 |
*price indicative
- RS Stock No.:
- 276-0967
- Mfr. Part No.:
- 0023137
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | ÖLFLEX SOLAR XLS-R | |
| Product Type | Power Cable | |
| Number of Cores | 1 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | Cross Linked Polyethylene | |
| Jacket Colour | Black | |
| Cable Length | 100m | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | EC- 2006/95/EC ( ) and 2002/95/EC and 2011/65/EC (RoHS) | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series ÖLFLEX SOLAR XLS-R | ||
Product Type Power Cable | ||
Number of Cores 1 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material Cross Linked Polyethylene | ||
Jacket Colour Black | ||
Cable Length 100m | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals EC- 2006/95/EC ( ) and 2002/95/EC and 2011/65/EC (RoHS) | ||
- COO (Country of Origin):
- KR
The Lapp Solar Cable is a cross linked halogen free and double insulated solar cable. It is suitable for permanent outdoor use and especially for the interconnection of grounded and ungrounded photovoltaic power systems. They are applicable for the connection of solar panels among themselves and as extension cable between the individual module strings or the DC to AC inverter.
Flame retardant
Temperature resistant
Weather and abrasion
UV and sunlight resistance
Acid and alkaline resistance
Related links
- AXINDUS Marine2Com YOZ2c 250 V Control Cable 0.75mm² 100 m, Grey Cross Linked Polyethylene Sheath
- Adaltra CR1/C1 Control Cable 1.5mm² 16 AWG 100 m, Orange Cross Linked Polyethylene Sheath
- AXINDUS MarineCom YOZc 250 V Control Cable 0.75mm² 100 m, Grey Cross Linked Polyethylene Sheath
- AXINDUS MarineCom YOZc 250 V Control Cable 0.75mm² 100 m, Grey Cross Linked Polyethylene Sheath
- HARTING M8 0.5 m Cable Assembly, Black Unscreened Cross Linked Polyethylene Sheath
- HARTING T1 Industrial Black M8 to Male M8 Male, Shielded Cross Linked Polyethylene Sheath
- HARTING T1 Industrial Black M8 to Male M8 Male, Shielded Cross Linked Polyethylene Sheath
- Belden BE43910 Blue Screened Cross Linked Polyethylene Sheath
