StarTech.com, Black Power Cable, 12 in
- RS Stock No.:
- 280-4642
- Distrelec Article No.:
- 302-94-064
- Mfr. Part No.:
- LP4POWEXT12
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€5.22
(exc. VAT)
€6.42
(inc. VAT)
In Stock
- Plus 34 unit(s) shipping from 09 November 2026
- Plus 1 unit(s) shipping from 13 November 2026
- Plus 34 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.22 |
*price indicative
- RS Stock No.:
- 280-4642
- Distrelec Article No.:
- 302-94-064
- Mfr. Part No.:
- LP4POWEXT12
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Power Cable | |
| Jacket Colour | Black | |
| Cable Length | 12in | |
| Standards/Approvals | RoHS, CE | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Power Cable | ||
Jacket Colour Black | ||
Cable Length 12in | ||
Standards/Approvals RoHS, CE | ||
- COO (Country of Origin):
- CN
The StarTech.com Extension Cable features two 4 pin LP4 power connectors, one male and one female. It offers 12 inches in cable length, enabling you to extend your LP4 power connections and allowing you to position your devices i.e. hard drive, DVD ROM drive, add in card as needed within the system case.
RoHS compliant
1x LP4 male power connector
1x LP4 female power connector
Related links
- StarTech.com Male LP4 to Female SATA Power SATA Cable, 12 in
- StarTech.com Black Polyamide 66 Cable Clip, 14.9 mm Max. Bundle Self-Adhesive 3.8 in 0.9in 600 μm
- StarTech.com CEE 7/16 to IEC C7 Power Cable, 2 m Black PVC
- StarTech.com Black Steel Unshielded 19 in 177mm
- StarTech.com Black Shelf 25kg Load, 483mm x 305 mm
- StarTech.com Black 2 Compartment, 6.5 in x 12.5in 110 mm
- StarTech.com Black Shelf 23kg Load, 483mm x 22 in
- StarTech.com Black Shelf 22.6kg Load, 465mm x 22 in
