The Best Solution TBS Spiral Cable TB45 FLEX, 4 m, 6 Core, 0.50mm², Black Polyurethane 70 °C
- RS Stock No.:
- 283-6018
- Distrelec Article No.:
- 301-80-830
- Mfr. Part No.:
- SP-DSR-143
- Manufacturer:
- TBS de Buck B.V
Subtotal (1 unit)*
€61.82
(exc. VAT)
€76.04
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €61.82 |
*price indicative
- RS Stock No.:
- 283-6018
- Distrelec Article No.:
- 301-80-830
- Mfr. Part No.:
- SP-DSR-143
- Manufacturer:
- TBS de Buck B.V
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TBS de Buck B.V | |
| Product Type | Spiral Cable | |
| Number of Cores | 6 | |
| Jacket Colour | Black | |
| Cable Length | 4m | |
| Coiled Length | 1m | |
| Outside Diameter | 6.2mm | |
| Jacket Material | Polyurethane | |
| Standards/Approvals | RoHS, ISO14572, Regulation-118 | |
| Cable CSA | 0.50mm² | |
| Conductor Material | Bare Copper | |
| Series | TB45 FLEX | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Number of Strands | 64 | |
| Select all | ||
|---|---|---|
Brand TBS de Buck B.V | ||
Product Type Spiral Cable | ||
Number of Cores 6 | ||
Jacket Colour Black | ||
Cable Length 4m | ||
Coiled Length 1m | ||
Outside Diameter 6.2mm | ||
Jacket Material Polyurethane | ||
Standards/Approvals RoHS, ISO14572, Regulation-118 | ||
Cable CSA 0.50mm² | ||
Conductor Material Bare Copper | ||
Series TB45 FLEX | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Number of Strands 64 | ||
- COO (Country of Origin):
- NL
The coiled cable is a high-quality product designed for specialized applications. With a length of 4000mm, this cable features a flame-retardant cable type and bare copper wires stranding. It is Ideal for custom cable assemblies and power cords.
64x0.10 mm bare copper wires stranding for durability and reliability
Flame-retardant cable type according to IEC 60332-1-2 for safety
TPE-E conductor insulation for protection
Customized product specifically manufactured and supplied upon order for unique requirements
Temperature range of -25 degreeC to +70 degreeC for versatile applications
Related links
- The Best Solution TBS Spiral Cable TB45 FLEX 6 Core Black Polyurethane 70 °C
- The Best Solution TBS Spiral Cable TB45 FLEX 6 Core Black Polyurethane 70 °C
- The Best Solution TBS Spiral Cable TB45 FLEX 8 Core Black Polyurethane 70 °C
- The Best Solution TBS Spiral Cable TB45 FLEX 4 Core Black Polyurethane 70 °C
- The Best Solution TBS Spiral Cable TB45 FLEX 4 Core Black Polyurethane 70 °C
- The Best Solution TBS Spiral Cable TB28 FLEX 6 Core Black Polyurethane 70 °C
- The Best Solution TBS Spiral Cable TB50 FLEX 6 Core Black Polyurethane 70 °C
- The Best Solution TBS Spiral Cable TB28 FLEX 6 Core Black Polyurethane 70 °C
