RS PRO Spiral Cable TB19 FLEX, 1.5 m, 1 Core, 6.00mm², Green, Yellow PUR 70 °C
- RS Stock No.:
- 284-5025
- Distrelec Article No.:
- 300-95-785
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€32.54
(exc. VAT)
€40.02
(inc. VAT)
In Stock
- 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.54 |
*price indicative
- RS Stock No.:
- 284-5025
- Distrelec Article No.:
- 300-95-785
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Spiral Cable | |
| Number of Cores | 1 | |
| Jacket Colour | Green, Yellow | |
| Cable Length | 1.5m | |
| Coiled Length | 300mm | |
| Outside Diameter | 7.9mm | |
| Jacket Material | PUR | |
| Standards/Approvals | RoHS | |
| Cable CSA | 6.00mm² | |
| Number of Strands | 342 | |
| Maximum Operating Temperature | 70°C | |
| Series | TB19 FLEX | |
| Conductor Material | Bare Copper | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Spiral Cable | ||
Number of Cores 1 | ||
Jacket Colour Green, Yellow | ||
Cable Length 1.5m | ||
Coiled Length 300mm | ||
Outside Diameter 7.9mm | ||
Jacket Material PUR | ||
Standards/Approvals RoHS | ||
Cable CSA 6.00mm² | ||
Number of Strands 342 | ||
Maximum Operating Temperature 70°C | ||
Series TB19 FLEX | ||
Conductor Material Bare Copper | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CH
RS PRO Spiral Cable TB17 FLEX Grounding cable 1x6,00mm², 0.3m / 1.5m Polyurethane (PUR)
RS PRO Spiral Cable LiF11Y11Y TB17 FLEX Grounding cable is a high-quality spiral cable designed for
applications requiring a flexible and Durable electrical connection. Constructed with a single
conductor and PUR insulation, it provides reliable electrical performance while maintaining
excellent flexibility for repeated movement and extension. The cable features a robust
yellow/green polyurethane (PUR) outer sheath that offers good resistance to abrasion, mechanical
wear, and demanding industrial conditions. Its coiled design helps minimise cable clutter while
allowing the cable to extend only when required, supporting efficient cable management and ease
of installation.
applications requiring a flexible and Durable electrical connection. Constructed with a single
conductor and PUR insulation, it provides reliable electrical performance while maintaining
excellent flexibility for repeated movement and extension. The cable features a robust
yellow/green polyurethane (PUR) outer sheath that offers good resistance to abrasion, mechanical
wear, and demanding industrial conditions. Its coiled design helps minimise cable clutter while
allowing the cable to extend only when required, supporting efficient cable management and ease
of installation.
This cable is commonly used for grounding, earthing, machinery connections, automation systems,
and other industrial applications where a flexible single-core connection is needed. Typical
applications include production equipment, material handling systems, workstations, mobile
machinery, and electrical installations requiring a highly visible cable. The Durable PUR construction
provides long service life in environments where flexibility and mechanical protection are essential,
making it suitable for a wide range of industrial and commercial applications.
Conductor insulation MADE of PUR for added protection and longevity
Transparent conductor colours for easy installation and maintenance
Tolerances of ± 10% ensure consistent quality and performance
Customized product specifically manufactured and supplied upon order for tailor-made solutions.
Related links
- RS PRO Spiral Cable TB19 FLEX 1 Core Green, Yellow Polyurethane 70 °C
- RS PRO Spiral Cable TB19 FLEX 1 Core Green, Yellow Polyurethane 70 °C
- RS PRO Spiral Cable TB19 FLEX 1 Core Green, Yellow Polyurethane 70 °C
- RS PRO Spiral Cable TB19 FLEX 1 Core Green, Yellow Polyurethane 70 °C
- The Best Solution TBS Spiral Cable TB19 FLEX 1 Core Green, Yellow Polyurethane 70 °C
- RS PRO Spiral Cable TB28 FLEX 1 Core Green, Yellow Polyurethane 70 °C
- RS PRO Spiral Cable TB45 FLEX 1 Core Green, Yellow Polyurethane 70 °C
- RS PRO Spiral Cable TB19 FLEX 1 Core Green, Yellow Polyurethane 70 °C
