RS PRO Spiral Cable TB45 FLEX, 2.5 m, 1 Core, 6.00mm², Green, Yellow PUR 70 °C
- RS Stock No.:
- 283-6062
- Distrelec Article No.:
- 300-95-786
- Mfr. Part No.:
- SP-DSR-027
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€50.21
(exc. VAT)
€61.76
(inc. VAT)
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.21 |
*price indicative
- RS Stock No.:
- 283-6062
- Distrelec Article No.:
- 300-95-786
- Mfr. Part No.:
- SP-DSR-027
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Spiral Cable | |
| Number of Cores | 1 | |
| Jacket Colour | Green, Yellow | |
| Cable Length | 2.5m | |
| Coiled Length | 500mm | |
| Outside Diameter | 7.9mm | |
| Jacket Material | PUR | |
| Standards/Approvals | RoHS | |
| Cable CSA | 6.00mm² | |
| Series | TB45 FLEX | |
| Conductor Material | Bare Copper | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Number of Strands | 342 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Spiral Cable | ||
Number of Cores 1 | ||
Jacket Colour Green, Yellow | ||
Cable Length 2.5m | ||
Coiled Length 500mm | ||
Outside Diameter 7.9mm | ||
Jacket Material PUR | ||
Standards/Approvals RoHS | ||
Cable CSA 6.00mm² | ||
Series TB45 FLEX | ||
Conductor Material Bare Copper | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Number of Strands 342 | ||
- COO (Country of Origin):
- CH
RS PRO Spiral Cable TB17 FLEX Grounding cable 1x6,00mm², 0.5m / 2.5m Polyurethane (PUR)
RS PRO Spiral Cable LiF11Y11Y TB17 FLEX Grounding cable is a high-quality spiral cable designed for
applications requiring a flexible and Durable electrical connection in demanding industrial
environments. Constructed with a single 6.0 mm² conductor and PUR insulation, it provides reliable
electrical performance while maintaining excellent flexibility during repeated movement and
extension. The cable features a robust yellow/green polyurethane (PUR) outer sheath that offers
good resistance to abrasion, mechanical wear, and challenging operating conditions. Its coiled
design helps minimise cable clutter and extends only when required, supporting efficient cable
management and improved workplace organisation.
applications requiring a flexible and Durable electrical connection in demanding industrial
environments. Constructed with a single 6.0 mm² conductor and PUR insulation, it provides reliable
electrical performance while maintaining excellent flexibility during repeated movement and
extension. The cable features a robust yellow/green polyurethane (PUR) outer sheath that offers
good resistance to abrasion, mechanical wear, and challenging operating conditions. Its coiled
design helps minimise cable clutter and extends only when required, supporting efficient cable
management and improved workplace organisation.
This cable is commonly used for grounding, earthing, machinery, automation equipment, and other
industrial applications where a flexible single-core connection is required. Typical applications
include production machinery, material handling systems, workstations, test equipment, and
mobile electrical installations. Suitable for use across a wide temperature range of -40°C to +70°C,
the cable provides durability and dependable performance in environments where flexibility,
visibility, and mechanical protection are essential.
Includes a LiF11Y11Y 1x6,00 mm² TB17 FLEX cable type for flexibility and ease of use.
Conductor insulation MADE of PUR material for enhanced durability and longevity.
Transparent conductor colors for easy identification and troubleshooting.
Wide temperature range of -40 degreeC to +70 degreeC for versatile use in different environments.
Customized product with specific dimensions and quantities to meet individual needs.
Related links
- RS PRO Spiral Cable TB19 FLEX 1 Core Green, Yellow Polyurethane 70 °C
- RS PRO Spiral Cable TB45 FLEX 3 Core Black Polyurethane 70 °C
- RS PRO Spiral Cable TB45 FLEX 4 Core Black Polyurethane 70 °C
- RS PRO Spiral Cable TB45 FLEX 5 Core Black Polyurethane 70 °C
- RS PRO Spiral Cable TB45 FLEX 5 Core Black Polyurethane 70 °C
- RS PRO Spiral Cable TB45 FLEX 3 Core Black Polyurethane 70 °C
- RS PRO Spiral Cable TB28 FLEX 1 Core Green, Yellow Polyurethane 70 °C
- The Best Solution TBS Spiral Cable TB45 FLEX 4 Core Black Polyurethane 70 °C
