B3 Cable Solutions Power Cable, Black 1.5mm², 1.5 m Polyvinyl Chloride
- RS Stock No.:
- 285-7750
- Distrelec Article No.:
- 302-43-572
- Mfr. Part No.:
- 356.1259
- Manufacturer:
- B3 Cable Solutions
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 285-7750
- Distrelec Article No.:
- 302-43-572
- Mfr. Part No.:
- 356.1259
- Manufacturer:
- B3 Cable Solutions
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B3 Cable Solutions | |
| Product Type | Power Cable | |
| Jacket Colour | Black | |
| Cable Length | 1.5m | |
| Jacket Material | Polyvinyl Chloride | |
| Voltage | 250V | |
| Standards/Approvals | RoHS | |
| Cable CSA | 1.5mm² | |
| Conductor Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand B3 Cable Solutions | ||
Product Type Power Cable | ||
Jacket Colour Black | ||
Cable Length 1.5m | ||
Jacket Material Polyvinyl Chloride | ||
Voltage 250V | ||
Standards/Approvals RoHS | ||
Cable CSA 1.5mm² | ||
Conductor Material Polyvinyl Chloride | ||
- COO (Country of Origin):
- CN
The IEC Device Cable features an IEC 60320 C14 connector on one end and an IEC 60320 C15 connector on the other, providing a reliable power connection between compatible devices. With a maximum voltage rating of 250V and a length of 1.5 meters. The black PVC jacket ensures durability and protection. With a cross section of 1.5 mm² and a current rating of 10A.
RoHS compliant
Related links
- B3 Cable Solutions 356 3 Core Power Cable 1 m Polyvinyl Chloride
- Phoenix Contact 3 Core Power Cable 1.5 m Polyvinyl Chloride
- Phoenix Contact SAC 6 Core Power Cable Black 1.5mm² 80 °C, 1.5 m Polyvinyl Chloride
- Phoenix Contact 14250 4 Core Power Cable Black 1.5mm² 85 °C, 1.5 m Polyvinyl Chloride
- Phoenix Contact SAC 4 Core Power Cable Black 1.5mm² +80 °C, 1.5 m Polyvinyl Chloride
- Phoenix Contact 14250 4 Core Power Cable Black 1.5mm² 80 °C, 1.5 m Polyvinyl Chloride
- B3 Cable Solutions 250V ac Mains Plug Black, Cable Rubber
- B3 Cable Solutions Silver 2 Gang Plug Socket Twist, Type J
