Phoenix Contact 5 Core Power Cable, Black, Grey 90 °C, 1.5 m PUR

Subtotal (1 unit)*

€31.15

(exc. VAT)

€38.31

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€31.15

*price indicative

RS Stock No.:
287-7722
Distrelec Article No.:
301-31-011
Mfr. Part No.:
1414770
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Power Cable

Number of Cores

5

Jacket Colour

Black, Grey

Cable Length

1.5m

Jacket Material

PUR

Outside Diameter

9.7mm

Voltage

690V ac

Minimum Operating Temperature

-50°C

Standards/Approvals

IEC 61076-2-111

Conductor Material

Bare Copper Wire

Maximum Operating Temperature

90°C

Fire Behaviour

DIN EN

RoHS Status: Exempt

COO (Country of Origin):
PL
The Phoenix Contact power cable is a 5-position cable made of PUR halogen-free material, with black-grey RAL 7021 coloring. It has a free cable end and is equipped with a Socket straight M12 connector with coding K. The cable length is 1.5 meters, suitable for AC currents up to 16 A/690 V. It features a PE connection with Advanced Shielding Technology.

Protection against mismatching due to special K-coding

Robust halogen-free PUR cable

Related links