RS PRO South African 3P Type M to IEC C13 Power Cord, 2 m Black PVC

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

€19.41

(exc. VAT)

€23.87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 53 unit(s) ready to ship from another location
  • Plus 45 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€19.41-
10 +€17.877%

*price indicative

RS Stock No.:
285-098
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Power Cord

Connector Type A

South African 3P Type M

Connector Type B

IEC C13

Mains Socket Type

C13

Cable Length

2m

Voltage

250V

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Standards/Approvals

RoHS, SANS 164 1, VDE

COO (Country of Origin):
CN
The RS Pro High quality and Durable power cable assembly or power cord for connecting an appliance to a South African mains power supply. This power cord is fully equipped with South African 3 pin mains plug on one end and an IEC C13 type connector on the other that connects to the appliance. The most common applications include personal computers and hard drives, test equipment, server and network equipment and instrumentation amplifiers.

South African type M

PVC Cable

2m length

Suitable for power distribution devices and IT equipment

Integrated strain relief

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy