StarTech.com CEE 7/7 to IEC C13 Power Cord, 2 m Black PVC
- RS Stock No.:
- 277-9806
- Distrelec Article No.:
- 302-94-092
- Mfr. Part No.:
- PXT101EUR
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€9.04
(exc. VAT)
€11.12
(inc. VAT)
In Stock
- Plus 132 unit(s) shipping from 09 November 2026
- Plus 27 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.04 |
*price indicative
- RS Stock No.:
- 277-9806
- Distrelec Article No.:
- 302-94-092
- Mfr. Part No.:
- PXT101EUR
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Connector Type A | CEE 7/7 | |
| Product Type | Power Cord | |
| Connector Type B | IEC C13 | |
| Cable Length | 2m | |
| Voltage | 250V ac | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Connector Type A CEE 7/7 | ||
Product Type Power Cord | ||
Connector Type B IEC C13 | ||
Cable Length 2m | ||
Voltage 250V ac | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
PXT101EUR
The StarTech.com 6ft 2 Prong EU PC Power Cord is constructed of top quality materials, and designed to provide a durable, long-lasting power connection to your computer. The power cord features a Schuko CEE7 power plug, as well as a C13 connector, and is backed by StarTech.coms Lifetime Warranty.
Features & Benefits
1x CEE 7/7 (Schuko) EU Power Plug
1x IEC 320 C13 connector
Rated to carry 250V at 10A
VDE, RoHS approval Connect your PC to a grounded European power outlet
Guaranteed dependability
Applications
Plugs monitor, PC, or laser printer into a grounded power outlet
Whats in the package?
6 ft 2 Prong European Power Cord for PC Computers
Related links
- StarTech.com CEE 7/7 to IEC C13 Power Cord, 2 m Black PVC
- StarTech.com CEE 7/7 to IEC C13 Power Cord, 1 m Black PVC
- StarTech.com CEE 7/7 to IEC C13 Power Cable, 3 m Black PVC
- StarTech.com CEE 7/7 to IEC C13 Power Cable, 1 m Black PVC
- StarTech.com CEE 7/7 to IEC C5 Power Cord, 2 m Black PVC
- StarTech.com CEE 7/7 to Straight Power Cord, 2 m Black PVC
- RS PRO CEE 7/7 to IEC C13 Power Cord, 2.5 m Black PVC
- Schurter 6051.2003 IEC C13 to CEE 7/7 Power Cord, 2 m Black PVC
