Feller VII-H05 Type F German Plug to IEC C13 Power Cord, 2 m Black PVC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

€25.56

(exc. VAT)

€31.44

(inc. VAT)

RS Stock No.:
283-6183
Distrelec Article No.:
300-97-622
Mfr. Part No.:
VII-H05VVF3G0.75-C13/2M.EGB
Manufacturer:
Feller
Find similar products by selecting one or more attributes.
Select all

Brand

Feller

Product Type

Power Cord

Connector Type A

Type F German Plug

Connector Type B

IEC C13

Mains Socket Type

C13

Cable Length

2m

Voltage

250V ac

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Standards/Approvals

No

Series

VII-H05

COO (Country of Origin):
HU
The durable cord set approval comes with a rating of 10A, 250Vac, making it a reliable choice for various applications. With features like a thermoplastic Polyester plug base and a flexible cord with excellent insulation, this product ensures safety and efficiency in electrical connections.

Moulded plug according to IEC60884, CEE (7) VII for added safety

Flexible cord with 23 x 0.20 mm conductor construction for durability

Rated current and voltage of 10A, 250V for reliable performance

Double insulation design for enhanced safety

Approval from various certifications such as VDE, ÖVE, CEBEC, S-INTERTEK, and more for quality assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy