Banner SX-A 4-Pin Socket to 4 Pin Socket, Straight Power Cord, 1.83 m Teal PVC
- RS Stock No.:
- 285-889
- Mfr. Part No.:
- STP-M12D-406
- Manufacturer:
- Banner
Subtotal (1 unit)*
€71.36
(exc. VAT)
€87.77
(inc. VAT)
Temporarily out of stock
- Shipping from 11 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €71.36 |
*price indicative
- RS Stock No.:
- 285-889
- Mfr. Part No.:
- STP-M12D-406
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Connector Type A | 4-Pin Socket | |
| Product Type | Power Cord | |
| Connector Type B | 4 Pin Socket, Straight | |
| Cable Length | 1.83m | |
| Voltage | 50V | |
| Jacket Colour | Teal | |
| Jacket Material | PVC | |
| Standards/Approvals | RoHS | |
| Series | SX-A | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Connector Type A 4-Pin Socket | ||
Product Type Power Cord | ||
Connector Type B 4 Pin Socket, Straight | ||
Cable Length 1.83m | ||
Voltage 50V | ||
Jacket Colour Teal | ||
Jacket Material PVC | ||
Standards/Approvals RoHS | ||
Series SX-A | ||
- COO (Country of Origin):
- TW
The Banner Double-Ended Cordsets Euro-Style M12 D-Code to RJ45 Ethernet Cable features a 4-pin male straight connector on one end and an RJ45 connector on the other. With a length of 1.83 m (6 ft), this cable is designed for reliable Ethernet connectivity. It is made with teal PVC material and includes a nickel-plated coupling nut, ensuring durability and corrosion resistance for industrial applications.
Cable jacket material is PVC
Related links
- Banner SX-A M12 to Flying Lead Power Cord, 1.83 m PVC
- APC Netshelter PDU IEC C14 to IEC C13 Power Cord, 1.83 m Black
- Schaffner IL19 IEC C19 to NEMA 1-15 Power Cord High Voltage Vinyl Chloride
- Banner Male 4 way Straight to Male 8 way Straight Actuator/Sensor Cable, 1.83 m
- Molex 84702 Cat5e Ethernet Teal Straight to Male Straight Male, Unshielded PVC
- Banner Male 4 way Straight to Male 8 way Straight Cordset, 4.9 m
- Banner Male 4 way Straight to Male 8 way Straight Cordset, 9.99 m
- Banner LQMAC Molex to Straight Power Cord, 1.8 m Black PVC
