Banner Male 4 way Straight to Male 8 way Straight Cordset, 9.99 m
- RS Stock No.:
- 294-403
- Mfr. Part No.:
- STP-M12D-430
- Manufacturer:
- Banner
Subtotal (1 unit)*
€117.55
(exc. VAT)
€144.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €117.55 |
*price indicative
- RS Stock No.:
- 294-403
- Mfr. Part No.:
- STP-M12D-430
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Cordset | |
| Series | STP | |
| Jacket Colour | Green | |
| Cable Length | 9.99m | |
| Jacket Material | PUR | |
| Number of Contacts A | 4 | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Number of Contacts B | 8 | |
| Connector Gender B | Male | |
| Connector Type B | Straight | |
| Voltage | 50V | |
| IP Rating | IP67 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Cordset | ||
Series STP | ||
Jacket Colour Green | ||
Cable Length 9.99m | ||
Jacket Material PUR | ||
Number of Contacts A 4 | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Number of Contacts B 8 | ||
Connector Gender B Male | ||
Connector Type B Straight | ||
Voltage 50V | ||
IP Rating IP67 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The Banner Cordset is designed for seamless integration in various applications, enhancing efficiency and reliability in your operations. With robust construction and advanced technology, it ensures high performance in demanding environments. Its user-friendly interface allows for quick setup and adaptability, making it suitable for a wide range of industries.
Integrates effortlessly with existing systems for enhanced functionality
Provides reliable data transmission facilitating informed decisions
Compact design minimises space requirements without compromising effectiveness
Related links
- Banner Male 4 way Straight to Male 8 way Straight Cordset, 4.9 m
- Banner Male 4 way Straight to Male 8 way Straight Actuator/Sensor Cable, 1.83 m
- Banner Male 4 way Right Angle to Straight Sensor Actuator Cable, 10 m
- Banner Male 4 way Straight to Male 4 way Straight Cordset, 300 mm
- Banner Female 4 way Straight to Male 4 way Straight Cordset, 1.83 m
- Banner Male 4 way Straight to Female 4 way M12 Cordset, 2 m
- Banner Male 4 way Straight to Female 4 way M12 Cordset, 1 m
- Banner Male 4 way Straight to Female 4 way M12 Cordset, 300 mm
