Banner Male 4 way Straight to Male 8 way Straight Cordset, 4.9 m
- RS Stock No.:
- 294-402
- Mfr. Part No.:
- STP-M12D-415
- Manufacturer:
- Banner
Subtotal (1 unit)*
€89.56
(exc. VAT)
€110.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €89.56 |
*price indicative
- RS Stock No.:
- 294-402
- Mfr. Part No.:
- STP-M12D-415
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Series | STP | |
| Product Type | Cordset | |
| Jacket Material | PUR | |
| Jacket Colour | Black | |
| Cable Length | 4.9m | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Connector Type B | Straight | |
| Connector Gender B | Male | |
| Number of Contacts B | 8 | |
| Voltage | 50V | |
| IP Rating | IP67 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Series STP | ||
Product Type Cordset | ||
Jacket Material PUR | ||
Jacket Colour Black | ||
Cable Length 4.9m | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Connector Type B Straight | ||
Connector Gender B Male | ||
Number of Contacts B 8 | ||
Voltage 50V | ||
IP Rating IP67 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The Banner Cordset is designed for the most demanding applications in industrial settings. Equipped with advanced technology, it ensures reliable performance even in challenging environments. Offering exceptional durability, this device is perfect for automation solutions, enhancing efficiency and productivity in your operations.
Designed for optimal performance in both indoor and outdoor environments
Energy efficient operation reduces overall power consumption
Offers advanced sensing capabilities for accurate detection
Related links
- Banner Male 4 way Straight to Male 8 way Straight Cordset, 9.99 m
- Banner Male 4 way Straight to Male 4 way Straight Cordset, 300 mm
- Banner Male 8 way Straight to Male 8 way Straight Actuator/Sensor Cable, 4.9 m
- Banner Male 4 way Straight to Male 8 way Straight Actuator/Sensor Cable, 1.83 m
- Banner Female 4 way Straight to Male 4 way Straight Cordset, 1.83 m
- Banner Male 4 way Straight to Straight Sensor Actuator Cable, 2 m
- Banner Male 5 way USB Type A to Female 5 way Straight Cordset, 1 m
- Banner Male 4 way Straight to Female 4 way M12 Cordset, 2 m
