RND RND 205 Power Cord, Black, 1 m Polyvinyl Chloride
- RS Stock No.:
- 489-583
- Mfr. Part No.:
- RND 205-01282
- Manufacturer:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€1.07
(exc. VAT)
€1.32
(inc. VAT)
- RS Stock No.:
- 489-583
- Mfr. Part No.:
- RND 205-01282
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Power Cord | |
| Jacket Colour | Black | |
| Cable Length | 1m | |
| Jacket Material | Polyvinyl Chloride | |
| Voltage | 12V | |
| Standards/Approvals | RoHS | |
| Series | RND 205 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Power Cord | ||
Jacket Colour Black | ||
Cable Length 1m | ||
Jacket Material Polyvinyl Chloride | ||
Voltage 12V | ||
Standards/Approvals RoHS | ||
Series RND 205 | ||
- COO (Country of Origin):
- CN
The RND DC Connection Cable is expertly designed for seamless connectivity in various electronic applications. This cable features a simple sleeve and pin design, making it remarkably user-friendly for installation. With one end engineered for direct soldering into equipment, it supports custom installations tailored to your specific needs. Ideal for powering and charging smaller electronic appliances from standard domestic mains, this cable adheres to RoHS and Reach standards, ensuring quality and safety. Whether you are a hobbyist or a professional, this cable is a reliable choice for both simplicity and performance.
This cable is suitable for use with a variety of smaller electronic devices
It complies with stringent safety directives for peace of mind
Crafted to provide reliable performance in powering applications
Related links
- RND Male Plug to Free Cable End Connection Cable, 1 m Black Polyvinyl Chloride RND 205
- RND RND 205 Black Polyvinyl Chloride
- RND Connection Cable, 5 m Black Polyvinyl Chloride RND 205
- RND Connection Cable, 1 m Black Polyvinyl Chloride RND 205
- RND Straight to Bare End Cable Black Polyvinyl Chloride RND 205
- RND Straight to Bare End Cable, 5 m Black Polyvinyl Chloride RND 205
- RS PRO Black Polyvinyl Chloride, Polyvinyl Chloride
- RS PRO Black Polyvinyl Chloride, Polyvinyl Chloride

