RS PRO IEC C13 to CEE 7 Power Cable, 5 m White PVC
- RS Stock No.:
- 794-493
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
€7.49
(exc. VAT)
€9.21
(inc. VAT)
In Stock
- 859 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €7.49 | - |
| 10 - 24 | €6.89 | 8% |
| 25 + | €6.22 | 16% |
*price indicative
- RS Stock No.:
- 794-493
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector Type A | IEC C13 | |
| Product Type | Power Cable | |
| Connector Type B | CEE 7 | |
| Mains Socket Type | C13 | |
| Mains Plug Type | Euro | |
| Cable Length | 5m | |
| Voltage | 250V | |
| Jacket Colour | White | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | CE, CEBEC, ENEC, EU-2002/95/EC, EU-2002/96/EC, EU-2003/11/EC, HAR, IMQ, KEMA, LCIE, OVE, RoHS, VDE, WEEE | |
| Series | RS PRO | |
| Current Rating | 10A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector Type A IEC C13 | ||
Product Type Power Cable | ||
Connector Type B CEE 7 | ||
Mains Socket Type C13 | ||
Mains Plug Type Euro | ||
Cable Length 5m | ||
Voltage 250V | ||
Jacket Colour White | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals CE, CEBEC, ENEC, EU-2002/95/EC, EU-2002/96/EC, EU-2003/11/EC, HAR, IMQ, KEMA, LCIE, OVE, RoHS, VDE, WEEE | ||
Series RS PRO | ||
Current Rating 10A | ||
RS PRO 5 m Power Cable, 10 A
This RS PRO power cable is designed for reliable electrical connections in various industrial and commercial settings. With a length of 5 metres, it provides ample reach for connecting devices to power sources. The cable is rated for 10 A and 250 V, making it suitable for a range of electrical applications.
Features and Benefits
Cable Length: 5 m for extended reach and flexibility in installations
Connector Type A: IEC C13 for secure and standardised connections
Connector Type B: CEE 7 for compatibility with European power outlets
Current Rating: 10 A to support a variety of electrical devices
Jacket Colour: White for easy identification and aesthetic integration
Jacket Material: Polyvinyl Chloride for durability and insulation
Mains Plug Type: Euro plug for widespread European use
Mains Socket Type: C13 for common electrical equipment compatibility
Connector Type A: IEC C13 for secure and standardised connections
Connector Type B: CEE 7 for compatibility with European power outlets
Current Rating: 10 A to support a variety of electrical devices
Jacket Colour: White for easy identification and aesthetic integration
Jacket Material: Polyvinyl Chloride for durability and insulation
Mains Plug Type: Euro plug for widespread European use
Mains Socket Type: C13 for common electrical equipment compatibility
Applications
Industrial equipment
Commercial appliances
Office electronics
Data centres
Commercial appliances
Office electronics
Data centres
Additional Information
Complies with CE, CEBEC, ENEC, and other international standards
RoHS and WEEE compliant for environmental safety
Suitable for use in EU regions with specific regulatory approvals
RoHS and WEEE compliant for environmental safety
Suitable for use in EU regions with specific regulatory approvals
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO IEC C13 to CEE 7 Power Cable, 1.8 m White PVC
- RS PRO IEC C13 to CEE 7 Power Cable, 2.5 m White PVC
- RS PRO IEC C13 to CEE 7 Power Cable, 2 m White PVC
- RS PRO IEC C13 to CEE 7 Power Cable, 5 m Black PVC
- RS PRO Socket to CEE 7 Power Cable Assembly, 5 m White PVC
- RS PRO IEC C13 to CEE 7/7 Power Cable, 2.5 m Black PVC
- RS PRO IEC C13 to CEE 7 Power Cable, 2.5 m Grey PVC
- RS PRO IEC C13 to CEE 7 Power Cable, 1.8 m Black PVC
