RS PRO Jack to CEE 7 Power Cable, 3 m Black PVC
- RS Stock No.:
- 794-501
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 10 more to save €8.80
View bulk pricing optionsSubtotal (1 unit)*
€10.90
(exc. VAT)
€13.41
(inc. VAT)
In Stock
- 915 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €10.90 | - |
| 10 - 24 | €10.02 | €8.80 |
| 25 + | €9.05 | €46.25 |
*price indicative
- RS Stock No.:
- 794-501
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector Type A | Jack | |
| Product Type | Power Cable | |
| Connector Type B | CEE 7 | |
| Mains Plug Type | Euro | |
| Cable Length | 3m | |
| Voltage | 250V | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | CEBEC, EU-2002/95/EC, EU-2002/96/EC, EU-2003/11/EC, HAR, IMQ, KEMA, LCIE, OVE, RoHS, VDE, WEEE | |
| Series | RS PRO | |
| Current Rating | 10A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector Type A Jack | ||
Product Type Power Cable | ||
Connector Type B CEE 7 | ||
Mains Plug Type Euro | ||
Cable Length 3m | ||
Voltage 250V | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals CEBEC, EU-2002/95/EC, EU-2002/96/EC, EU-2003/11/EC, HAR, IMQ, KEMA, LCIE, OVE, RoHS, VDE, WEEE | ||
Series RS PRO | ||
Current Rating 10A | ||
RS PRO 3 m Power Cable, 10 A
This RS PRO power cable is designed for reliable and efficient power transmission. With a length of 3 metres, it is suitable for various electrical applications requiring a Euro plug connection. The cable is rated for a current of 10 A and a voltage of 250 V, making it Ideal for use in both residential and commercial settings.
Features and Benefits
Cable Length: 3 m provides flexibility and reach for various setups.
Connector Type A: Jack ensures secure and stable connections.
Connector Type B: CEE 7 offers compatibility with European standards.
Current Rating: 10 A supports a wide range of electrical devices.
Jacket Colour: Black for a professional and discreet appearance.
Jacket Material: Polyvinyl Chloride offers durability and resistance to wear.
Mains Plug Type: Euro plug for compatibility with European outlets.
Voltage: 250 V suitable for high-power applications.
Connector Type A: Jack ensures secure and stable connections.
Connector Type B: CEE 7 offers compatibility with European standards.
Current Rating: 10 A supports a wide range of electrical devices.
Jacket Colour: Black for a professional and discreet appearance.
Jacket Material: Polyvinyl Chloride offers durability and resistance to wear.
Mains Plug Type: Euro plug for compatibility with European outlets.
Voltage: 250 V suitable for high-power applications.
Applications
Residential electrical setups
Commercial power distribution
Industrial equipment connections
Commercial power distribution
Industrial equipment connections
Additional Information
Complies with multiple standards including CEBEC, EU-2002/95/EC, EU-2002/96/EC, EU-2003/11/EC, HAR, IMQ, KEMA, LCIE, OVE, RoHS, VDE, and WEEE.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Unterminated to CEE 7 Power Cable, 3 m Black PVC
- RS PRO IEC C13 to CEE 7 Power Cable, 3 m Black PVC
- RS PRO Jack to CEE 7 Power Cable, 2.50 m Black PVC
- StarTech.com CEE 7/7 to IEC C13 Power Cable, 3 m Black PVC
- RS PRO Jack to CEE 7 Power Cable, 2 m White PVC
- StarTech.com CEE 7/7 to IEC C5 Power Cable, 3 m Black PVC
- RS PRO Unterminated to CEE 7 Power Cable, 3 m White PVC
- StarTech.com CEE 7/16 to IEC C7 Power Cable, 3 m Black PVC
