HARTING Male 8 way M12 to Female 8 way M12 Cable Assembly, 1.5 m
- RS Stock No.:
- 739-888
- Mfr. Part No.:
- 21342627840015
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 10 units)*
€1,016.21
(exc. VAT)
€1,249.94
(inc. VAT)
Temporarily out of stock
- Shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €1,016.21 | €101.621 |
*price indicative
- RS Stock No.:
- 739-888
- Mfr. Part No.:
- 21342627840015
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Cable Length | 1.5m | |
| Jacket Material | PUR | |
| Jacket Colour | Green | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Number of Contacts A | 8 | |
| Connector Gender B | Female | |
| Number of Contacts B | 8 | |
| Connector Type B | M12 | |
| Standards/Approvals | CE | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Cable Length 1.5m | ||
Jacket Material PUR | ||
Jacket Colour Green | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Number of Contacts A 8 | ||
Connector Gender B Female | ||
Number of Contacts B 8 | ||
Connector Type B M12 | ||
Standards/Approvals CE | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- DE
The HARTING M12 Y-Cod 8-Pol St/St M/F PUR 1.5M is a robust cable assembly designed for reliable connectivity in industrial applications. It features pre-assembled connectors on both ends, ensuring quick installation and consistent performance in demanding environments.
Features & Benefits
IP65 and IP67 ratings provide protection against dust and water ingress
Pre-assembled on both sides reduces installation time and complexity
Copper cable ensures excellent conductivity and durability
Cable length of 1.5 m offers flexibility in installation
Straight male and female M12 connectors ensure secure connections
Polyurethane jacket material enhances resistance to abrasion and chemicals
Complies with CE standards for safety and reliability
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in robotics and automated machinery
Is this product compliant with any standards?
Yes, this product complies with CE standards.
Related links
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 1.5 m
- HARTING Male 8 way M12 to Cable Assembly, 1.5 m
- TE Connectivity Male 8 way M12 1.5 m
- TE Connectivity Male 8 way M12 Straight Cable Assembly, 1.5 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 11 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 34 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 10 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 2 m
