HARTING Male 4 way M12 to Female 4 way M12 Cable Assembly, 1.5 m

Image representative of range

Subtotal (1 bag of 10 units)*

€626.23

(exc. VAT)

€770.26

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€626.23€62.623

*price indicative

RS Stock No.:
742-582
Mfr. Part No.:
21343637446015
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Cable Assembly

Jacket Colour

Black

Cable Length

1.5m

Jacket Material

Polyurethane

Number of Contacts A

4

Connector Gender A

Male

Connector Type A

M12

Number of Contacts B

4

Connector Type B

M12

Connector Gender B

Female

Voltage

63V

IP Rating

IP65, IP67

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The HARTING cable assembly features a 1.5 m length with a straight male M12 connector on one end and a straight female M12 connector on the other. It is designed for reliable connectivity in various industrial applications, providing robust performance and protection.

Features & Benefits


IP65 and IP67 ratings ensure protection against dust and water ingress

Pre-assembled on both sides for quick and easy installation

Copper cable construction offers excellent conductivity and durability

Polyurethane jacket provides flexibility and resistance to abrasion

Complies with CE, China RoHS 50, ELV Status, and Reach SVHC standards

Rated for 63 V dc, suitable for low-voltage applications

Black jacket colour aids in easy identification in complex setups

Four contacts on each connector ensure reliable signal transmission

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Used in robotics and automated machinery

Is this product suitable for outdoor use?


Yes, it has an IP67 rating for outdoor applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy