RS PRO IEC C13 to IEC C14 Power Cord, 2 m Grey PVC
- RS Stock No.:
- 137-3353
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 10 more to save 6%
View bulk pricing optionsSubtotal (1 unit)*
€7.30
(exc. VAT)
€8.98
(inc. VAT)
In Stock
- Plus 483 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €7.30 | - |
| 10 - 24 | €6.79 | 6% |
| 25 + | €6.46 | 11% |
*price indicative
- RS Stock No.:
- 137-3353
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector Type A | IEC C13 | |
| Product Type | Power Cord | |
| Connector Type B | IEC C14 | |
| Mains Socket Type | C13 | |
| Mains Plug Type | C14 | |
| Cable Length | 2m | |
| Voltage | 250V | |
| Jacket Colour | Grey | |
| Jacket Material | PVC | |
| Standards/Approvals | ENEC | |
| Current Rating | 6A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector Type A IEC C13 | ||
Product Type Power Cord | ||
Connector Type B IEC C14 | ||
Mains Socket Type C13 | ||
Mains Plug Type C14 | ||
Cable Length 2m | ||
Voltage 250V | ||
Jacket Colour Grey | ||
Jacket Material PVC | ||
Standards/Approvals ENEC | ||
Current Rating 6A | ||
- COO (Country of Origin):
- CN
RS PRO 2 m Power Cable, C13, IEC to C14, IEC
Need a cable to power equipment in an environment such as an office, studio or laboratory? This female-to-male power cable assembly from the RS PRO range uses the IEC standard C13/C14 plug and socket. This type of connector is commonly used to power desktop computers as well as professional audio and video equipment.
The two-metre, 3-core cable has a cross-sectional area of 0.75 mm². This IEC power cable is sheathed to ensure flexibility and durability and has a voltage rating of 250 V and a current rating of 10 A.
The power cable has been stringently tested according to international standards, so you can be sure it contains only minimal hazardous substances (RoHS). It also meets ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007, so it won't cause damage to equipment via electrostatic discharge.
Features and Benefits
• 3-core power cable
• Grey sheath
• Length of 2 m
• IEC standard C13 female plug to C14 male socket
• Voltage rating of 250 V
• Current rating of 10 A
• Cross-sectional area of 0.75 mm²
• Compliant with ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 on electrostatic discharge
• RoHS compliant on hazardous substances
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO IEC C13 to IEC C14 Power Cord, 2 m Blue PVC
- RS PRO IEC C13 to IEC C14 Power Cord, 2 m Yellow PVC
- RS PRO IEC C13 to IEC C14 Power Cord, 2 m Black PVC
- RS PRO IEC C13 to IEC C14 Power Cord, 2 m Green PVC
- RS PRO IEC C13 to IEC C14 Power Cord, 2 m Red PVC
- RS PRO IEC C13 to IEC C14 Power Cord, 1.5 m Grey PVC
- RS PRO IEC C13 to IEC C14 Power Cord, 3 m Grey PVC
- RS PRO IEC C13 to IEC C14 Power Cord, 1 m Grey PVC
