WAGO 3-Pin Socket to Unterminated Power Cord, 3 m Black

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€10.59

(exc. VAT)

€13.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
  • Plus 23 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€10.59
10 - 24€10.15
25 - 49€9.73
50 +€9.30

*price indicative

RS Stock No.:
500-3751
Mfr. Part No.:
7719993/106301
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Connector Type A

3-Pin Socket

Product Type

Power Cord

Connector Type B

Unterminated

Cable Length

3m

Voltage

250V

Jacket Colour

Black

Standards/Approvals

No

Current Rating

16A

COO (Country of Origin):
DE

770 Series pre-stripped lighting leads


3-pole connecting leads comprising a female connector at one end and pre-stripped wires at the other.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy