Roline ROLINE CEE 7/16 to IEC C7 Power Cable, 3 m Black

Subtotal (1 unit)*

€7.52

(exc. VAT)

€9.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 23 November 2026
  • Plus 43 unit(s) shipping from 23 November 2026
  • Plus 91 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.52

*price indicative

RS Stock No.:
266-0606
Mfr. Part No.:
19.07.2073-50
Manufacturer:
Roline
Find similar products by selecting one or more attributes.
Select all

Brand

Roline

Product Type

Power Cable

Connector Type A

CEE 7/16

Connector Type B

IEC C7

Mains Socket Type

C7

Cable Length

3m

Voltage

250V ac

Jacket Colour

Black

Standards/Approvals

No

Series

ROLINE

Current Rating

2.5A

COO (Country of Origin):
CN
The Roline Euro power cable suitable for notebook power supply. It has moulded plugs and connector 1 is euro plug male connector and connector 2 is IEC320 C7 female connector.

Pieces per packing unit 50

Colour black

Length 3 m

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy