Roline CEE 7/7 to IEC C19 Power Cable, 3 m
- RS Stock No.:
- 266-0636
- Mfr. Part No.:
- 19.08.1553-10
- Manufacturer:
- Roline
Subtotal (1 unit)*
€18.64
(exc. VAT)
€22.93
(inc. VAT)
In Stock
- Plus 69 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.64 |
*price indicative
- RS Stock No.:
- 266-0636
- Mfr. Part No.:
- 19.08.1553-10
- Manufacturer:
- Roline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Product Type | Power Cable | |
| Connector Type A | CEE 7/7 | |
| Connector Type B | IEC C19 | |
| Cable Length | 3m | |
| Voltage | 250V ac | |
| Standards/Approvals | No | |
| Current Rating | 16A | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Product Type Power Cable | ||
Connector Type A CEE 7/7 | ||
Connector Type B IEC C19 | ||
Cable Length 3m | ||
Voltage 250V ac | ||
Standards/Approvals No | ||
Current Rating 16A | ||
- COO (Country of Origin):
- CN
The Roline power cable often used for UPS from 3000 VA and for connecting blade servers with IEC320 C19 female connector and 3P German connector plug.
Pieces per packing unit 10
Colour black
Length 3 m
Related links
- Roline CEE 7/7 to IEC C19 Power Cable, 2 m
- Roline CEE 7/7 to IEC C13 Power Cable, 3 m
- Roline ROLINE CEE 7/16 to IEC C7 Power Cable, 3 m Black
- Roline IEC C19 to IEC C20 Power Cable, 3 m
- Roline CEE 7/7 to IEC C13 Power Cable, 1.8 m
- Roline CEE 7/7 to IEC C13 Power Cable, 1.8 m Blue
- Roline CEE 7/7 to IEC C13 Power Cable, 1.8 m Green
- Roline CEE 7/7 to IEC C13 Power Cable, 1.8 m Yellow
