Roline CEE 7/16 to IEC C7 Power Cable, 1.8 m

Subtotal (1 unit)*

€5.50

(exc. VAT)

€6.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 125 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.50

*price indicative

RS Stock No.:
266-0609
Mfr. Part No.:
19.07.2096-100
Manufacturer:
Roline
Find similar products by selecting one or more attributes.
Select all

Brand

Roline

Connector Type A

CEE 7/16

Product Type

Power Cable

Connector Type B

IEC C7

Cable Length

1.8m

Voltage

250V ac

Standards/Approvals

No

Current Rating

2.5A

COO (Country of Origin):
CN
The Roline Euro power cable suitable for notebook power supply. It has moulded plugs and connector 1 is euro plug male connector and connector 2 is IEC320 C7 female connector.

Pieces per packing unit 100

Colour black

Length 1.8 m

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy