StarTech.com CEE 7/7 to C19 Power Cord, 2 m Black PVC

Subtotal (1 unit)*

€31.42

(exc. VAT)

€38.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 25 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€31.42

*price indicative

RS Stock No.:
277-9811
Distrelec Article No.:
302-94-095
Mfr. Part No.:
PXTEUC192M
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

Power Cord

Connector Type A

CEE 7/7

Connector Type B

C19

Cable Length

2m

Voltage

250V ac

Jacket Colour

Black

Jacket Material

PVC

Standards/Approvals

CE

COO (Country of Origin):
CN

PXTEUC192M


The StarTech.com 2m Computer Power Cord features a Schuko CEE7 plug on one end and an IEC 320 C19 connector on the other - a durable, heavy duty cable designed to power your computer or server room equipment from a grounded power outlet. This high quality C19 to Schuko Power Cord is backed by StarTech.com's Lifetime Warranty.

Features & Benefits


Rated to carry 250V at 16A

1.5mm² wire

VDE, RoHS approval

Fully moulded strain relief connectors Guaranteed reliability

Applications


Can be used in a server room to provide a reliable power connection for server applications

Power your computer or other C19 equipped device from a CEE 7/7 EU power outlet

What’s in the package?


2m Computer Power Cord - Schuko CEE7 to IEC 320 C19

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy