StarTech.com CEE 7/7 to IEC C13 Power Cord, 2 m Black PVC

Subtotal (1 unit)*

€32.06

(exc. VAT)

€39.43

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€32.06

*price indicative

RS Stock No.:
277-9818
Mfr. Part No.:
PXTUKC192M
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Connector Type A

CEE 7/7

Product Type

Power Cord

Connector Type B

IEC C13

Cable Length

2m

Voltage

250V ac

Jacket Colour

Black

Jacket Material

PVC

Standards/Approvals

CE

COO (Country of Origin):
CN

PXTUKC192M


The StarTech.com 2m Computer Power Cord features a BS 1363 (Type G) plug on one end and an IEC 320 C19 connector on the other - a durable, heavy duty cable designed to power your computer or server room equipment from a grounded power outlet. This high quality C19 UK Power Cord is backed by StarTech.com's Lifetime Warranty.

Features & Benefits


Rated to carry 250V at 13A

1.5mm² wire

BSI and RoHS approval

Fully moulded strain relief connectors Guaranteed reliability

Applications


Can be used in a server room to provide a reliable power connection for server applications

Power your computer or other C19 equipped device from a BS-1363 UK power outlet

What’s in the package?


2m Computer Power Cord - BS-1363 to IEC 320 C19

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy